+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | GAPTEC Electronic | |
Type of converter | DC/DC | |
Power | 8W | |
Input voltage | 18...36V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 0.333A | |
Output current 2 | -333mA | |
Mounting | THT | |
Manufacturer series | 8DPW | |
Body dimensions | 31.6x20.1x14mm | |
Efficiency | 87% | |
Operating temperature | -40...100°C | |
Switching frequency | 400kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 1.6kV DC | |
Number of outputs | 2 | |
Additional functions | remote ON/OFF control |