Converter: step down; POLOLU

Converter: step down; POLOLU, POLOLU-2097, POLOLU-2098, POLOLU-2099, POLOLU-2100, POLOLU-2101 |EN|
Manufacturer
Informationproduct is not a working device, but only component
Type of converterstep down
Symbol Manufacturer's part number Uin Uout Iout max Efficiency Board dimensions
[V] [V] [A] [%] [mm]
POLOLU-2099 POLOLU-2099 11...42 9 300m 80...90 13x10
POLOLU-2106 STEP-DOWN VOLTAGE REGULATOR D24V6F3 3.8...42 3.3 600m 80...90 10.1x12.7
POLOLU-2830 3.3V 1A STEP-DOWN D24V10F3 3.4...36 3.3 1 80...90 12.7x17.8
POLOLU-2831 5V 1A STEP-DOWN D24V10F5 5.1...36 5 1 85...95 12.7x17.8
POLOLU-2832 6V 1A STEP-DOWN D24V10F6 6.1...36 6 1 85...93 12.7x17.8
POLOLU-2833 9V 1A STEP-DOWN D24V10F9 9.1...36 9 1 85...93 12.7x17.8
POLOLU-2834 12V 1A STEP-DOWN D24V10F12 12.1...36 12 1 85...93 12.7x17.8
POLOLU-2840 POLOLU-2840 3...36 1.8 500m 75...90 13x10
POLOLU-2841 POLOLU-2841 3...36 2.5 500m 80...90 13x10
POLOLU-2842 POLOLU-2842 3.4...36 3.3 500m 80...90 13x10
POLOLU-2843 POLOLU-2843 5.1...36 5 500m 80...93 13x10
POLOLU-2844 POLOLU-2844 6.1...36 6 500m 85...93 13x10
POLOLU-2845 POLOLU-2845 9.1...36 9 500m 85...93 13x10
POLOLU-2846 POLOLU-2846 12.1...36 12 500m 85...93 13x10
POLOLU-2849 D24V25F3 4.5...38 3.3 2.5 80...95 17.8x17.8
POLOLU-2850 5V 2.5A STEP-DOWN D24V25F5 6...38 5 2.5 85...95 17.8x17.8
POLOLU-2851 5V 5A STEP-DOWN D24V50F5 6...38 5 5 85...95 17.8x17.8
POLOLU-2852 D24V25F6 7...38 6 2.5 85...95 17.8x17.8
POLOLU-2853 D24V25F7 8.3...38 7.5 2.5 85...95 17.8x17.8
POLOLU-2854 D24V25F9 10.5...38 9 2.5 82...95 17.8x17.8
POLOLU-2855 12V 2.2A STEP-DOWN D24V22F12 12.7...36 12 2.2 90...95 17.8x17.8
POLOLU-2857 3.3V 2.6A STEP-DOWN D24V22F3 4...36 3.3 2.6 85...95 17.8x17.8
POLOLU-2858 5V 2.5A STEP-DOWN D24V22F5 5.3...36 5 2.5 85...95 17.8x17.8
POLOLU-2859 6V 2.5A STEP-DOWN D24V22F6 6.4...36 6 2.5 85...95 17.8x17.8
POLOLU-2860 7.5V 2.4A STEP-DOWN D24V22F7 8...36 7.5 2.4 85...95 17.8x17.8
POLOLU-2861 9V 2.3A STEP-DOWN D24V22F9 9.6...36 9 2.3 90...95 17.8x17.8
POLOLU-2866 POLOLU-2866 5...38 5 9 80...95 40.6x20.3
POLOLU-2881 D24V150F5 6...40 5 15 80...95 43x31.8
POLOLU-2882 D24V150F6 7.2...40 6 15 80...95 43x31.8
POLOLU-2883 D24V150F7 9...40 7.5 15 80...95 43x31.8
POLOLU-2884 D24V150F9 11...40 9 15 80...95 43x31.8
POLOLU-2885 D24V150F12 14.5...40 12 15 80...95 43x31.8
POLOLU-3781 3.3V, 3.6A STEP-DOWN VOLTAGE REG. D36V28 4.5...50 3.3 3.6 80...90 20.3x17.8
POLOLU-3782 5V, 3.2A STEP-DOWN VOLTAGE REG. D36V28F5 5.3...50 5 3.2 80...90 20.3x17.8
POLOLU-3784 7.5V, 2.6A STEP-DOWN VOLTAGE REG. D36V28 8...50 7.5 2.6 85...95 20.3x17.8
POLOLU-3785 9V, 2.6A STEP-DOWN VOLTAGE REG. D36V28F9 9.8...50 9 2.6 85...95 20.3x17.8
POLOLU-3786 12V, 2.4A STEP-DOWN VOLTAGE REG. D36V28F 12.9...50 12 2.4 90...95 20.3x17.8
POLOLU-3791 3.3V, 600MA STEP-DOWN VOLTAGE REGULATOR 4...50 3.3 600m - 13x10
POLOLU-3792 5V, 600MA STEP-DOWN VOLTAGE REGULATOR 5.2...50 5 600m - 13x10
POLOLU-3794 7.5V, 600MA STEP-DOWN VOLTAGE REGULATOR 7.7...50 7.5 600m - 13x10
POLOLU-3796 12V, 600MA STEP-DOWN VOLTAGE REGULATOR 12.2...50 12 600m - 13x10
POLOLU-3797 15V, 600MA STEP-DOWN VOLTAGE REGULATOR 15.2...50 15 600m - 13x10
POLOLU-3798 2.5-7.5V ADJUSTABLE STEP-DOWN REGULATOR 4...50 2.5...7.5 600m - 15x10
POLOLU-3799 4-25V ADJUSTABLE STEP-DOWN REGULULATOR 4...50 4...25 600m - 13x10
POLOLU-4090 3.3V, 6.5A STEP-DOWN VOLT REG. D36V50F3 4.5...50 3.3 6.5 80...95 25.4x25.4
POLOLU-4091 5V, 5.5A STEP-DOWN VOLT REG. D36V50F5 5.5...50 5 5.5 80...95 25.4x25.4
POLOLU-4092 6V, 5.5A STEP-DOWN VOLT REG. D36V50F6 6.5...50 6 5.5 80...95 25.4x25.4
POLOLU-4093 7.5V, 5A STEP-DOWN VOLT REG. D36V50F7 8.3...50 7.5 5 80...95 25.4x25.4
POLOLU-4094 9V, 5A STEP-DOWN VOLT REG. D36V50F9 9.9...50 9 5 80...95 25.4x25.4
POLOLU-4095 12V, 4.5A STEP-DOWN VOLT REG. D36V50F12 13.3...50 12 4.5 80...95 25.4x25.4
POLOLU-4854 4854 4.2...45 4.2...15 3.3 80...95 22.8x30.5
POLOLU-4855 4855 4.2...45 4.2...15 3.3 80...95 22.8x30.5
POLOLU-4874 4874 4.2...45 4.2...15 3 80...95 15.2x25.4
POLOLU-4875 4875 4.2...45 4.2...15 3 80...95 15.2x25.4
POLOLU-4891 3.3V, 3.7A STEP-DOWN VOLTAGE REGULATOR D 3.3...45 3.3 3.7 80...95 17.8x20.3x9
POLOLU-4892 5V, 3.4A STEP-DOWN VOLTAGE REGULATOR D30 5...45 5 3.4 80...95 17.8x20.3x9
POLOLU-4893 6V, 3.3A STEP-DOWN VOLTAGE REGULATOR D30 6...45 6 3.3 80...95 17.8x20.3x9
POLOLU-4894 7.5V, 3A STEP-DOWN VOLTAGE REGULATOR D30 7.5...45 7.5 3 80...95 17.8x20.3x9
POLOLU-4895 9V, 2.9A STEP-DOWN VOLTAGE REGULATOR D30 9...45 9 2.9 80...95 17.8x20.3x9
POLOLU-4896 12V, 2.8A STEP-DOWN VOLTAGE REGULATOR D3 12...45 12 2.8 80...95 17.8x20.3x9
POLOLU-4897 15V, 2.7A STEP-DOWN VOLTAGE REGULATOR D3 15...45 15 2.7 80...95 17.8x20.3x9
Symbol Additional functions
POLOLU-2099 current shutoff; over-temperature shutoff
POLOLU-2106 soft-start; over-temperature shutoff
POLOLU-2830 soft-start; over-temperature shutoff
POLOLU-2831 soft-start; over-temperature shutoff
POLOLU-2832 soft-start; over-temperature shutoff
POLOLU-2833 soft-start; over-temperature shutoff
POLOLU-2834 soft-start; over-temperature shutoff
POLOLU-2840 current shutoff; over-temperature shutoff
POLOLU-2841 current shutoff; over-temperature shutoff
POLOLU-2842 current shutoff; over-temperature shutoff
POLOLU-2843 current shutoff; over-temperature shutoff
POLOLU-2844 current shutoff; over-temperature shutoff
POLOLU-2845 current shutoff; over-temperature shutoff
POLOLU-2846 current shutoff; over-temperature shutoff
POLOLU-2849 current shutoff; over-temperature shutoff
POLOLU-2850 soft-start; over-temperature shutoff
POLOLU-2851 soft-start; over-temperature shutoff
POLOLU-2852 current shutoff; over-temperature shutoff
POLOLU-2853 current shutoff; over-temperature shutoff
POLOLU-2854 current shutoff; over-temperature shutoff
POLOLU-2855 soft-start; over-temperature shutoff
POLOLU-2857 soft-start; over-temperature shutoff
POLOLU-2858 soft-start; over-temperature shutoff
POLOLU-2859 soft-start; over-temperature shutoff
POLOLU-2860 soft-start; over-temperature shutoff
POLOLU-2861 soft-start; over-temperature shutoff
POLOLU-2866 current shutoff; over-temperature shutoff
POLOLU-2881 current shutoff; over-temperature shutoff
POLOLU-2882 current shutoff; over-temperature shutoff
POLOLU-2883 current shutoff; over-temperature shutoff
POLOLU-2884 current shutoff; over-temperature shutoff
POLOLU-2885 current shutoff; over-temperature shutoff