+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLOLU-2840

Converter: step down; Uout: 1.8V; Uin: 3÷36V; 500mA; 75÷90%; 13x10mm


Manufacturer: POLOLU

Manufacturer part number:
POLOLU-2840
TME Symbol:
POLOLU-2840

Specification

Manufacturer
POLOLU
Type of converter
step down
Output voltage
1.8V
Input voltage
3...36V
Maximum output current
0.5A
Efficiency
75...90%
Board dimensions
13x10mm
Information
product is not a working device, but only component
Additional functions
  • current shutoff
  • over-temperature shutoff
Gross weight2.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
POLOLU-2840
20 in TME stock
Net price for quantities from 1 pcs - 9.84 USDGross price for quantities from 1 pcs - 9.84 USD
Net price for quantities from 3 pcs - 8.68 USDGross price for quantities from 3 pcs - 8.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.