| Manufacturer | TE Connectivity |
| Type of connector | circular |
| Mechanical mounting | for cable |
| Locking system | external thread, threaded joint |
| Connector | plug |
| Enclosure material | thermoplastic |
| Flammability rating | UL94V-0 |
| Manufacturer series | CPC Series 1 |
| Application - series/manufacturer | TYPE III+ |
| Connector family | industrial |
| Type | w/o contacts |
| Symbol | Number of pins | Kind | Type | Case | Polarisation |
|---|---|---|---|---|---|
| CPC-0-0182919-1 | 4 | male | size 11 | - | |
| 206153-1 | 4 | male | size 11 | A | |
| 788159-2 | 9 | male | sealed | size 13 | - |
| CPC-0-0183079-1 | 9 | male | size 13 | - | |
| 206705-2 | 9 | male | size 13 | A | |
| CPC-0-0183077-1 | 16 | male | size 17 | - | |
| 206036-3 | 16 | male | size 17 | A | |
| 206838-2 | 24 | male | size 23 | A | |
| CPC-0-0206151-2 | 37 | male | size 23 | - | |
| 206430-2 | 4 | female | size 11 | A | |
| CPC-0-0206043-3 | 14 | female | size 17 | A | |
| CPC-0-0206306-2 | 37 | female | size 23 | A |
| Symbol: (206xxx-2) | |
|---|---|
| Application | Type III+ contacts |