| Manufacturer | TE Connectivity |
| Application - series/manufacturer | CPC |
| Symbol | Flammability rating | Max. wire diam. | Case |
|---|---|---|---|
| [mm] | |||
| 1-206062-3 | UL94V-1 | 8.3 | size 11 |
| 1-206062-4 | UL94V-1 | 8.3 | size 11 |
| CPC-0-0182658-1 | UL94V-0 | 8.3 | size 11 |
| 206358-5 | UL94V-1 | 11.5 | size 11 |
| 1-206062-6 | UL94V-1 | 8.3 | size 11 |
| CPC-0-0182928-1 | UL94V-0 | 11.5 | size 11 |
| 206966-7 | UL94V-1 | 11.5 | size 13 |
| CPC-0-0182663-1 | UL94V-0 | 11.5 | size 13 |
| 206070-8 | UL94V-1 | 11.5 | size 17 |
| CPC-0-0182655-1 | UL94V-0 | 11.5 | size 17 |
| CPC-0-0182661-1 | UL94V-0 | 17.9 | size 17 |
| 206322-9 | UL94V-0 | 17.9 | size 17 |
| CPC-0-0182652-1 | UL94V-0 | 17.9 | size 23 |
| 206138-8 | UL94V-0 | 17.9 | size 23 |
| 206512-5 | UL94V-1 | 28.6 | size 23 |
| CPC-0-0182930-1 | UL94V-1 | 28.6 | size 23 |
| CPC-207774-3 | UL94V-0 | 28.6 | size 23 |
| 796379-2 | UL94V-0 | 8.3 | size 11 |
| 207055-1 | - | - | size 23 |
| 213812-1 | - | - | size 23 |
| 207489-1 | - | 6.35 | size 11 |
| 81665-2 | - | - | size 17 |
| 81665-3 | - | - | size 11 |
| 81665-5 | - | - | size 23 |
| Symbol: (1-206062-x, CPC-0-01826xx-1, CPC-0-0182928-1, CPC-207774-3, 206xxx) | |
|---|---|
| Connector accessories | cable hood and fastener |
| Orientation | straight |
| Symbol: (CPC-0-0182930-1) | |
| Connector accessories | cable hood and fastener |
| Orientation | straight |
| Number of pins | 3 |
| Symbol: (796379-2) | |
| Connector accessories | cable hood and fastener |
| Orientation | angled 90° |
| Symbol: (207055-1) | |
| Connector accessories | sleeve |
| Orientation | straight |
| Symbol: (213812-1) | |
| Connector accessories | nut |
| Symbol: (207489-1) | |
| Connector accessories | strain relief |
| Symbol: (81665-x) | |
| Connector accessories | socket gasket |
| Gasket material | neoprene |