Digital multimeter; BRYMEN

Manufacturer
Type of meterdigital multimeter
Power supplybattery LR03 AAA 1,5V x2
True effective value measurementTrue RMS
Conform to the normCAT II 1000V
CAT III 600V
CAT IV 300V
EN 61010
EN 61326-1
DisplayLCD
Sampling5x/s
Continuity testacoustic indication, optical indication
Weight with battery334g
Pollution degree2
Featuresauto and manual ranging;
automatic power-off;
Autocheck function - automatic selection LoZ DCV, LoZ ACV, i Ω;
HOLD function;
MIN/MAX/AVG function;
indicates phase sequence
Battery/ rechargeable batterybattery LR03 AAA 1,5V x2
Display parameters(6000)
AC voltage measuring accuracy±(0.7% + 3 digit)
DC voltage measuring accuracy±(0.3% + 2 digit)
Resistance measuring accuracy±(0.3%+3 digit)
Symbol Temperature measuring range Measurement Equipment Frequency measuring accuracy Capacitance measuring accuracy AC current measuring accuracy DC current measuring accuracy Temperature measurement accuracy
[°C]
BM239R -40...400 continuity, frequency, phase sequence, AC voltage, DC voltage, electric field, AC current, DC current, resistance, temperature user's manual; crocodile clips; test leads; temperature probe ±(0.03%+2 digit) ±(1.5%+ 2 digit) ±(1% + 3 digit) ±(0.7% + 3 digit) ±(1% + 1°C)