+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM239R

Digital multimeter; LCD; (6000); VDC: 60mV,600mV,6V,60V,600V,1kV


Manufacturer: BRYMEN

Manufacturer part number:
BM239R
TME Symbol:
BM239R

Specification

Manufacturer
BRYMEN
Type of meter
digital multimeter
Kind of display used
LCD
Display parameters
(6000)
DC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.3% + 2 digit)
AC voltage measuring range
6V/60V/600V/1kV
AC voltage measuring accuracy
±(0.7% + 3 digit)
DC current measuring range
6A/10A
DC current measuring accuracy
±(0.7% + 3 digit)
AC current measuring range
6A/10A
AC current measuring accuracy
±(1% + 3 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Resistance measuring accuracy
±(0.3%+3 digit)
Frequency measuring range
10...1kHz
Frequency measuring accuracy
±(0.03%+2 digit)
Temperature measuring range
-40...400°C
Temperature measurement accuracy
±(1% + 1°C)
Capacitance measuring range
2µF/20µF/200µF/2mF/10mF
Capacitance measuring accuracy
±(1.5%+ 2 digit)
Diode test
3V
Continuity test
acoustic indication, optical indication
Weight with battery
334g
Measurement
AC current, AC voltage, continuity, DC current, DC voltage, electric field, frequency, phase sequence, resistance, temperature
Conform to the norm
CAT II 1000V CAT III 600V CAT IV 300V EN 61010 EN 61326-1
Sampling
5x/s
Body dimensions
80x50x161mm
Pollution degree
2
Power supply
  • battery LR03 AAA 1,5V x2
Standard equipment
  • crocodile clips
  • temperature probe
  • test leads
  • user's manual
Measuring instrument features
  • auto and manual ranging
  • Autocheck function - automatic selection LoZ DCV, LoZ ACV, i Ω
  • automatic power-off
  • HOLD function
  • indicates phase sequence
  • MIN/MAX/AVG function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight584.7 g

WATCH VIDEO

See other products in this category: Car Multimeters BRYMEN,
*
BM239R
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 121.66 USDGross price for quantities from 1 pcs - 121.66 USD