Elapsed hours counters, LE8N series

Elapsed hours counters, LE8N series, LE8N-BF, LE8N-BN, LE8N-BV |EN|
Manufacturer
Type of counterelectronical
Type of counted signalworking time
Range0...999999,9h
Mountingon panel
Electrical connectionscrew terminals
Power supplybattery CR2477 3V x1
Body dimensions48x24x58mm
DisplayLCD
Display height 18.7mm
Resetting methodelectrical, manual
The additional control inputsRESET, START
Mounting hole45x22.2mm
Operating temperature-10...55°C
IP ratingIP20
Battery/ rechargeable batterybattery CR2477 3V x1
Manufacturer seriesLE8N
Symbol Kind of IN1
LE8N-BF NPN, OC
LE8N-BN voltage, OC, PNP
LE8N-BV contact