+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE8N-BF

Counter: electronical; working time; LCD; Range: 0÷999999,9h; LE8N

Manufacturer: AUTONICS

Manufacturer part number:
LE8N-BF
TME Symbol:
LE8N-BF

Specification

Manufacturer
AUTONICS
Type of counter
electronical
Type of counted signal
working time
Kind of display used
LCD
Counting range
0...999999,9h
Body dimensions
48x24x58mm
Manufacturer series
LE8N
Operating temperature
-10...55°C
Display height 1
8.7mm
Mounting hole dimensions
45x22.2mm
Resetting method
electrical, manual
Electrical connection
screw terminals
Kind of input 1
NPN, OC
IP rating
IP20
Mounting
on panel
The additional control inputs
RESET, START
Power supply
  • battery CR2477 3V x1
Battery/ rechargeable battery
  • battery CR2477 3V x1
Gross weight98.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Hour Counters AUTONICS,
See other products from this series.:
*
LE8N-BF
0 in TME stock
Net price for quantities from 1 pcs - 34.93 EURGross price for quantities from 1 pcs - 34.93 EUR
Net price for quantities from 5 pcs - 29.94 EURGross price for quantities from 5 pcs - 29.94 EUR
Net price for quantities from 10 pcs - 26.62 EURGross price for quantities from 10 pcs - 26.62 EUR
No. of pieces (Multiplicity: 1)