| Manufacturer | ELESA+GANTER |
| Mounting element | knob wing |
| Version | assembly pass through hole |
| Boss material | brass |
| Body material | polyamide |
| Resistance to | most of oils |
| Symbol | Internal thread | Thread len. | Width | Height |
|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||
| CT.476/30FP-M6 | M6 | 12 | 32 | 15 |
| CT.476/40FP-M8 | M8 | 14 | 40 | 17 |
| CT.476/48FP-M8 | M8 | 16 | 48 | 19 |
| CT.476/56FP-M10 | M10 | 20 | 56 | 23 |