+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8358

Knob wing; Int.thread: M6; 12mm; H: 15mm; polyamide; W: 32mm; brass


Manufacturer: ELESA+GANTER

Manufacturer part number:
8358
TME Symbol:
CT.476/30FP-M6

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob wing
Internal thread
M6
Thread length
12mm
Height
15mm
Body material
polyamide
Width
32mm
Version
assembly pass through hole
Boss material
brass
Resistance to
most of oils
Gross weight6.81 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
8358
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 5 pcs - 1.26 USDGross price for quantities from 5 pcs - 1.26 USD
Net price for quantities from 30 pcs - 1.07 USDGross price for quantities from 30 pcs - 1.07 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 25 pcs