ES; BRAINBOXES

ES; BRAINBOXES, ES-246, ES-257, ES-701, ES-279, ES-320, ES-313, ES-346, ES-842, ES-020, ES-357 |EN|
Manufacturer
Manufacturer seriesES
Mountingscrew type
Enclosure materialplastic
Usup5...30V DC
Operating temp.0...55°C
IP ratingIP30
Type of automation moduleserial device server
Symbol Number of ports Width Length Ht.
[mm] [mm] [mm]
ES-246 2 97 101 25
ES-257 3 97 101 25
ES-701 5 122.5 215 34
ES-279 9 122.5 215 56
ES-320 2 97 101 25
ES-313 3 97 101 25
ES-346 5 122.5 215 34
ES-842 9 122.5 215 56
ES-020 2 97 101 25
ES-357 3 97 101 25
Symbol Features Related items Interface Connection
ES-246 - MK-048, PW-800 Ethernet; RS232 x1 -
ES-257 - MK-048, PW-800 Ethernet; RS232 x2 RJ45 x1
ES-701 - PW-800 Ethernet; RS232 x4 RJ45 x1
ES-279 - PW-800 Ethernet; RS232 x8 RJ45 x1
ES-320 - MK-048, PW-800 Ethernet; RS422/RS485 x1 RJ45 x1
ES-313 - MK-048, PW-800 Ethernet; RS422/RS485 x2 RJ45 x1
ES-346 - PW-500 Ethernet; RS422/RS485 x4 RJ45 x1
ES-842 - PW-500 Ethernet; RS422/RS485 x8 RJ45 x1
ES-020 screw terminal blocks MK-048, PW-600 Ethernet; RS232 x1 -
ES-357 screw terminal blocks MK-048, PW-600 Ethernet; RS232 x1; RS422/RS485 x1 RJ45 x1