+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ES-701

Automation module: serial device server; Number of ports: 5


Manufacturer: BRAINBOXES

Manufacturer part number:
ES-701
TME Symbol:
ES-701

Specification

Manufacturer
BRAINBOXES
Type of automation module
serial device server
Number of ports
5
Mounting
screw type
Connection
RJ45 x1
Manufacturer series
ES
Enclosure material
plastic
IP rating
IP30
Width
122.5mm
Height
34mm
Related items
PW-800
Length
215mm
Operating temperature
0...55°C
Supply voltage
  • 5...30V DC
Interface
  • Ethernet
  • RS232 x4
Gross weight978.3 g
Certificates
EAN code837324009965

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Industrial Networks BRAINBOXES,
See other products from this series.:
*
ES-701
1 in TME stock
Net price for quantities from 1 pcs - 397.64 EURGross price for quantities from 1 pcs - 397.64 EUR
Net price for quantities from 5 pcs - 383.55 EURGross price for quantities from 5 pcs - 383.55 EUR
Net price for quantities from 10 pcs - 366.63 EURGross price for quantities from 10 pcs - 366.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.