Connector: FFC/FPC; 1mm; SMT; MOLEX

Connector: FFC/FPC; 1mm; SMT; MOLEX, MX-200529-0040, MX-200529-0050, MX-200529-0060 |EN|
Manufacturer
Type of connectorFFC/FPC
Electrical mountingSMT
Tape pitch1mm
Locking systemFlipLock
TypeZIF
Symbol No. of pins Type Orientation Plating
MX-200529-0040 4 bottom contacts horizontal tinned
MX-200529-0070 7 bottom contacts horizontal tinned
MX-200529-0080 8 bottom contacts horizontal tinned
MX-200529-0090 9 bottom contacts horizontal tinned
MX-200529-0170 17 bottom contacts horizontal tinned
MX-200529-0220 22 bottom contacts horizontal tinned
MX-52207-0360 3 top contacts horizontal gold-plated
MX-52207-0385 3 top contacts horizontal tinned
MX-52207-0460 4 top contacts horizontal gold-plated
MX-52207-0533 5 top contacts horizontal tinned
MX-52207-0560 5 top contacts horizontal gold-plated
MX-52207-0633 6 top contacts horizontal tinned
MX-52207-0660 6 top contacts horizontal gold-plated
MX-52207-0733 7 top contacts horizontal tinned
MX-52207-0760 7 top contacts horizontal gold-plated
MX-52207-0833 8 top contacts horizontal tinned
MX-52207-0860 8 top contacts horizontal gold-plated
MX-52207-0960 9 top contacts horizontal gold-plated
MX-52207-1060 10 top contacts horizontal gold-plated
MX-52207-1233 12 top contacts horizontal tinned
MX-52207-1260 12 top contacts horizontal gold-plated
MX-52207-1333 13 top contacts horizontal tinned
MX-52207-1460 14 top contacts horizontal gold-plated
MX-52207-1533 15 top contacts horizontal tinned
MX-52207-1585 15 top contacts horizontal tinned
MX-52207-1633 16 top contacts horizontal tinned
MX-52207-1660 16 top contacts horizontal gold-plated
MX-52207-1833 18 top contacts horizontal tinned
MX-52207-2060 20 top contacts horizontal gold-plated
MX-52207-2233 22 top contacts horizontal tinned
MX-52207-2285 22 top contacts horizontal tinned
MX-52207-2433 24 top contacts horizontal tinned
MX-52207-2633 26 top contacts horizontal tinned
MX-52207-2685 26 top contacts horizontal tinned
MX-52271-0469 4 bottom contacts horizontal gold-plated
MX-52271-0479 4 bottom contacts horizontal tinned
MX-52271-0569 5 bottom contacts horizontal gold-plated
MX-52271-0579 5 bottom contacts horizontal tinned
MX-52271-0669 6 bottom contacts horizontal gold-plated
MX-52271-0679 6 bottom contacts horizontal tinned
MX-52271-0869 8 bottom contacts horizontal gold-plated
MX-52271-0879 8 bottom contacts horizontal tinned
MX-52271-0979 9 bottom contacts horizontal tinned
MX-52271-1069 10 bottom contacts horizontal gold-plated
MX-52271-1079 10 bottom contacts horizontal tinned
MX-52271-1269 12 bottom contacts horizontal gold-plated
MX-52271-1279 12 bottom contacts horizontal tinned
MX-52271-1469 14 bottom contacts horizontal gold-plated
MX-52271-1569 15 bottom contacts horizontal tinned
MX-52271-1669 16 bottom contacts horizontal gold-plated
MX-52271-1679 16 bottom contacts horizontal tinned
MX-52271-1879 18 bottom contacts horizontal tinned
MX-52271-2069 20 bottom contacts horizontal gold-plated
MX-52271-2079 20 bottom contacts horizontal tinned
MX-52271-2269 22 bottom contacts horizontal gold-plated
MX-52271-2279 22 bottom contacts horizontal tinned
MX-52271-2479 24 bottom contacts horizontal tinned
MX-52271-2679 26 bottom contacts horizontal tinned
MX-52271-3079 30 bottom contacts horizontal tinned
MX-52610-0533 5   vertical tinned
MX-52610-0572 5   vertical gold-plated
MX-52610-0672 6   vertical gold-plated
MX-52610-0733 7   vertical tinned
MX-52610-0833 8   vertical tinned
MX-52610-0872 8   vertical gold-plated
MX-52610-1072 10   vertical gold-plated
MX-52610-1233 12   vertical tinned
MX-52610-1272 12   vertical gold-plated
MX-52610-1433 14   vertical tinned
MX-52610-1533 15   vertical tinned
MX-52610-1633 16   vertical tinned
MX-52610-1672 16   vertical gold-plated
MX-52610-2033 20   vertical tinned
MX-52610-2072 20   vertical gold-plated
MX-52610-2272 22   vertical gold-plated
MX-52610-2433 24   vertical tinned
MX-52610-2833 28   vertical tinned
MX-52610-3072 30   vertical gold-plated
Symbol: (MX-200529-0xx0)
Current rating1A
Rated voltage125V
Manufacturer seriesEasy-On
Symbol: (MX-52207-0xxx, MX-52207-1060, MX-52207-1233, MX-52207-1260, MX-52207-1333, MX-52207-1460, MX-52207-1533, MX-52207-1633, MX-52207-1660, MX-52207-1833, MX-52207-2060, MX-52207-2233, MX-52207-2433, MX-52207-2633)
Flammability ratingUL94V-0
Body materialpolyamide
Current rating500mA
Rated voltage50V
Manufacturer seriesEasy-On
Symbol: (MX-52207-1585, MX-52207-2285)
Flammability ratingUL94V-0
Body materialpolyamide
Max. voltage125V
Maximum current1A
Symbol: (MX-52207-2685)
Flammability ratingUL94V-0
Body materialpolyamide
Current rating1A
Rated voltage125V
Operating temperature-30...85°C
Symbol: (MX-52271-xxx9)
Flammability ratingUL94V-0
Body materialpolyamide
Current rating500mA
Rated voltage50V
Operating temperature-20...85°C
Manufacturer seriesEasy-On
Symbol: (MX-52610-xxx)
Flammability ratingUL94V-0
Body materialpolyamide
Current rating1A
Rated voltage125V
Operating temperature-40...85°C
Manufacturer seriesEasy-On