| Manufacturer | MOLEX |
| Type of wire | FFC tape |
| Operating temperature | -40...105°C |
| Symbol | Pitch | Number of cores | L | Features |
|---|---|---|---|---|
| [mm] | [mm] | |||
| MX-15015-0239 | 0.3 | 39 | 51 | contacts on the same side |
| MX-15015-0423 | 0.3 | 23 | 102 | contacts on the same side |
| MX-15015-0425 | 0.3 | 25 | 102 | contacts on the same side |
| MX-15015-0427 | 0.3 | 27 | 102 | contacts on the same side |
| MX-15015-0433 | 0.3 | 33 | 102 | contacts on the same side |
| MX-15015-0445 | 0.3 | 45 | 102 | contacts on the same side |
| MX-15015-0651 | 0.3 | 51 | 152 | contacts on the same side |
| MX-15020-0071 | 0.5 | 6 | 305 | contacts on the same side |
| MX-15020-0115 | 0.5 | 10 | 305 | contacts on the same side |
| MX-15020-0429 | 0.5 | 40 | 76 | contacts on the same side |
| MX-15166-0053 | 0.5 | 6 | 51 | contacts on the same side |
| MX-15166-0075 | 0.5 | 8 | 51 | contacts on the same side |
| MX-15166-0078 | 0.5 | 8 | 76 | contacts on the opposite sides |
| MX-15166-0127 | 0.5 | 12 | 152 | contacts on the same side |
| MX-15166-0209 | 0.5 | 20 | 76 | contacts on the same side |
| MX-15166-0211 | 0.5 | 20 | 102 | contacts on the same side |
| MX-15166-0215 | 0.5 | 20 | 152 | contacts on the same side |
| MX-15166-0325 | 0.5 | 30 | 152 | contacts on the same side |
| MX-15166-0427 | 0.5 | 40 | 51 | contacts on the same side |
| MX-15166-0429 | 0.5 | 40 | 76 | contacts on the same side |
| MX-15166-0435 | 0.5 | 40 | 152 | contacts on the same side |
| MX-15167-0225 | 1 | 8 | 51 | contacts on the opposite sides |
| MX-15167-0249 | 1 | 10 | 76 | contacts on the same side |
| MX-15167-0255 | 1 | 10 | 152 | contacts on the same side |
| MX-15167-0313 | 1 | 16 | 51 | contacts on the same side |
| MX-15167-0357 | 1 | 20 | 51 | contacts on the same side |
| MX-15167-0365 | 1 | 20 | 152 | contacts on the same side |
| MX-15266-0117 | 0.5 | 12 | 30 | contacts on the same side |
| MX-15266-0121 | 0.5 | 12 | 76 | contacts on the same side |
| MX-15266-0207 | 0.5 | 20 | 51 | contacts on the same side |
| MX-15266-0209 | 0.5 | 20 | 76 | contacts on the same side |
| MX-15266-0429 | 0.5 | 40 | 76 | contacts on the same side |
| MX-15267-0203 | 1 | 6 | 51 | contacts on the same side |
| MX-98266-0061 | 0.5 | 6 | 152 | contacts on the same side |
| MX-98266-0083 | 0.5 | 8 | 152 | contacts on the same side |
| MX-98266-0097 | 0.5 | 10 | 51 | contacts on the same side |
| MX-98266-0127 | 0.5 | 12 | 152 | contacts on the same side |
| MX-98266-0128 | 0.5 | 12 | 152 | contacts on the opposite sides |
| MX-98266-0215 | 0.5 | 20 | 152 | contacts on the same side |
| MX-98266-0259 | 0.5 | 24 | 152 | contacts on the same side |
| MX-98266-0317 | 0.5 | 30 | 51 | contacts on the same side |
| MX-98266-0325 | 0.5 | 30 | 152 | contacts on the same side |
| MX-98266-0326 | 0.5 | 30 | 152 | contacts on the opposite sides |
| MX-98266-0435 | 0.5 | 40 | 152 | contacts on the same side |
| MX-98266-0436 | 0.5 | 40 | 152 | contacts on the opposite sides |
| MX-98267-0211 | 1 | 6 | 152 | contacts on the same side |
| MX-98267-0233 | 1 | 8 | 152 | contacts on the same side |
| MX-98267-0255 | 1 | 10 | 152 | contacts on the same side |
| MX-98267-0277 | 1 | 12 | 152 | contacts on the same side |
| MX-98267-0299 | 1 | 14 | 152 | contacts on the same side |
| MX-98267-0321 | 1 | 16 | 152 | contacts on the same side |
| MX-98267-0343 | 1 | 18 | 152 | contacts on the same side |
| MX-98267-0365 | 1 | 20 | 152 | contacts on the same side |
| MX-98267-0409 | 1 | 24 | 152 | contacts on the same side |
| MX-98267-0431 | 1 | 26 | 152 | contacts on the same side |
| MX-98267-0469 | 1 | 30 | 76 | contacts on the same side |
| MX-98267-0475 | 1 | 30 | 152 | contacts on the same side |
| MX-98267-0777 | 1 | 9 | 220 | contacts on the same side |
| MX-98267-0909 | 1 | 21 | 152 | contacts on the same side |
| MX-98268-0265 | 1.25 | 20 | 152 | contacts on the same side |
| MX-98268-0711 | 1.25 | 4 | 152 | contacts on the same side |
| Symbol: (MX-15015-0xxx) | |
|---|---|
| Rated volt. | 50V |
| Symbol: (MX-15020-0xxx, MX-1516xxx, MX-1526xxx, MX-9826xxx) | |
| Rated volt. | 60V |