GENESiC SEMICONDUCTOR SiC Schottky diodes

Manufacturer
TechnologySiC
Type of diodeSchottky rectifying
Symbol Structure If Ifmax Ifsm Urmax Ufmax Case Mounting Package Features
[A] [A] [V] [V]
GAP3SLT33-214 single diode 300mA - 1 3.3k 1.15 DO214 SMD reel, tape -
GB01SLT06-214 single diode 1A - 7 650 1.5 DO214 SMD reel, tape -
GB01SLT12-214 single diode 1A - 8 1.2k 1.5 DO214 SMD reel, tape -
GB02SLT12-214 single diode 2A - 16 1.2k 1.5 DO214 SMD reel, tape -
GB01SLT12-252 single diode 1A - 8 1.2k 1.5 TO252-2 SMD reel, tape -
GB02SLT12-252 single diode 2A - 16 1.2k 1.5 TO252-2 SMD reel, tape -
GD02MPS12E single diode 2A - 16 1.2k 1.5 TO252-2 SMD reel, tape MPS
GC05MPS12-252 single diode 5A - 40 1.2k 1.5 TO252-2 SMD reel, tape MPS
GE06MPS06E single diode 6A - 27 650 1.25 TO252-2 SMD reel, tape MPS
GE04MPS06E single diode 8A 11 22 650 1.75 TO252-2 SMD reel, tape MPS
GE08MPS06E single diode 8A - 36 650 1.25 TO252-2 SMD reel, tape MPS
GC08MPS12-252 single diode 8A - 60 1.2k 1.5 TO252-2 SMD reel, tape MPS
GE10MPS06E single diode 10A - 44 650 1.25 TO252-2 SMD reel, tape MPS
GC10MPS12-252 single diode 10A - 80 1.2k 1.5 TO252-2 SMD reel, tape MPS
GD10MPS12E single diode 18A 33 64 1.2k 1.9 TO252-2 SMD reel, tape MPS
GD05MPS17J single diode 5A 21 40 1.7k 2.1 TO263-7 SMD tube MPS
GD30MPS06J single diode 30A - 168 650 1.5 TO263-7 SMD tube MPS
GE06MPS06A single diode 6A - 27 650 1.25 TO220-2 THT tube MPS
GE04MPS06A single diode 7A 11 22 650 1.75 TO220-2 THT tube MPS
GE08MPS06A single diode 8A - 36 650 1.25 TO220-2 THT tube MPS
GC08MPS12-220 single diode 8A - 60 1.2k 1.5 TO220-2 THT tube MPS
GE10MPS06A single diode 10A - 44 650 1.25 TO220-2 THT tube MPS
GC10MPS12-220 single diode 10A - 80 1.2k 1.5 TO220-2 THT tube MPS
GD10MPS12A single diode 16A 33 64 1.2k 1.9 TO220-2 THT tube MPS
GC20MPS12-220 single diode 20A - 160 1.2k 1.5 TO220-2 THT tube MPS
GD20MPS12A single diode 29A 67 128 1.2k 1.9 TO220-2 THT tube MPS
GD30MPS06A single diode 33A 86 168 650 1.8 TO220-2 THT tube MPS
GD05MPS17H single diode 5A 21 40 1.7k 2.1 TO247-2 THT tube MPS
GB10MPS17-247 single diode 10A - 87 1.7k 1.5 TO247-2 THT tube MPS
GD10MPS17H single diode 10A 42 80 1.7k 2.1 TO247-2 THT tube MPS
GC15MPS12-247 single diode 15A - 120 1.2k 1.5 TO247-2 THT tube MPS
GD15MPS17H single diode 15A 63 120 1.7k 2.1 TO247-2 THT tube MPS
GD10MPS12H single diode 16A 33 64 1.2k 1.9 TO247-2 THT tube MPS
GB20SLT12-247 single diode 20A - 160 1.2k 1.5 TO247-2 THT tube -
GC20MPS12-247 single diode 20A - 160 1.2k 1.5 TO247-2 THT tube MPS
GD20MPS12H single diode 27A 67 128 1.2k 1.9 TO247-2 THT tube MPS
GD30MPS06H single diode 30A - 168 650 1.5 TO247-2 THT tube MPS
GB50SLT12-247 single diode 50A - 400 1.2k 1.5 TO247-2 THT tube -
GC2X5MPS12-247 double, common cathode 5A x2 10 40 1.2k 1.5 TO247-3 THT tube MPS
GE2X8MPS06D double, common cathode 8A x2 16 36 650 1.25 TO247-3 THT tube MPS
GC2X8MPS12-247 double, common cathode 8A x2 16 60 1.2k 1.5 TO247-3 THT tube MPS
GE2X10MPS06D double, common cathode 10A x2 20 44 650 1.25 TO247-3 THT tube MPS
GC2X10MPS12-247 double, common cathode 10A x2 20 80 1.2k 1.5 TO247-3 THT tube MPS
GC2X15MPS12-247 double, common cathode 15A x2 30 120 1.2k 1.5 TO247-3 THT tube MPS
GC2X20MPS12-247 double, common cathode 20A x2 40 160 1.2k 1.5 TO247-3 THT tube MPS
GD2X20MPS12D double, common cathode 27A x2 67 128 1.2k 1.9 TO247-3 THT tube MPS
GD2X30MPS06D double, common cathode 30A x2 88 168 650 1.8 TO247-3 THT tube MPS