| Manufacturer | IGUS |
| Cable accessories | cable chain |
| Version | frames openable from outer radius, tube |
| Manufacturer series | 158 |
| Length | 1012mm |
| Ext. height | 50mm |
| Int. height | 40mm |
| Symbol | Int. width | Ext. width | Bend. rad. |
|---|---|---|---|
| [mm] | [mm] | [mm] | |
| 158.050.100.0 | 50 | 66 | 100 |
| 158.050.125.0 | 50 | 66 | 125 |
| 158.050.150.0 | 50 | 66 | 150 |
| 158.050.175.0 | 50 | 66 | 175 |
| 158.075.100.0 | 75 | 91 | 100 |
| 158.075.125.0 | 75 | 91 | 125 |
| 158.075.150.0 | 75 | 91 | 150 |
| 158.075.175.0 | 75 | 91 | 175 |
| 158.100.100.0 | 100 | 116 | 100 |
| 158.100.125.0 | 100 | 116 | 125 |
| 158.100.150.0 | 100 | 116 | 150 |
| 158.100.175.0 | 100 | 116 | 175 |
| 158.125.100.0 | 125 | 141 | 100 |
| 158.125.150.0 | 125 | 141 | 150 |
| 158.125.175.0 | 125 | 141 | 175 |