+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

158.050.100.0

Cable chain; 158; Bend.rad: 100mm; L: 1012mm; Int.height: 40mm

Manufacturer: IGUS

Manufacturer part number:
158.050.100.0
TME Symbol:
158.050.100.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
158
Bending radius
100mm
Length
1012mm
Version
frames openable from outer radius, tube
External height
50mm
External width
66mm
Internal height
40mm
Internal width
50mm
Gross weight1.2973 kg
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
158.050.100.0
4 in TME stock
Net price for quantities from 1 pcs - 97.97 USDGross price for quantities from 1 pcs - 97.97 USD
Net price for quantities from 5 pcs - 91.44 USDGross price for quantities from 5 pcs - 91.44 USD
Net price for quantities from 10 pcs - 84.91 USDGross price for quantities from 10 pcs - 84.91 USD
No. of pieces (Multiplicity: 1)