| Manufacturer | ONPOW |
| Leads | for soldering |
| Type of light indictaor | LED |
| Body material | brass |
| Panel thickness | 1...10mm |
| Dimensions | Fig. 1. |
| Plating material | nickel |
| Symbol | Operating temperature | IP rating | Kind | Body colour | LED Diameter | Cutout | Uoper. | Lamp colour |
|---|---|---|---|---|---|---|---|---|
| [°C] | [mm] | [mm] | [V DC] | |||||
| GQ12F-D/R/12 | -20...55 | IP67 | flat | silver | 5 | Ø12 | 12 | red |
| GQ12F-D/G/12 | -20...55 | IP67 | flat | silver | 5 | Ø12 | 12 | green |
| GQ12F-D/Y/12 | -20...55 | IP67 | flat | silver | 5 | Ø12 | 12 | yellow |
| GQ12F-D/O/12 | -20...55 | IP67 | flat | silver | 5 | Ø12 | 12 | orange |
| GQ12F-D/B/12 | -20...55 | IP67 | flat | silver | 5 | Ø12 | 12 | blue |
| GQ12F-D/W/12 | -20...55 | IP67 | flat | silver | 5 | Ø12 | 12 | white |
| GQ12F-D/R/24 | -20...55 | IP67 | flat | silver | 5 | Ø12 | 24 | red |
| GQ12F-D/G/24 | -20...55 | IP67 | flat | silver | 5 | Ø12 | 24 | green |
| GQ12F-D/G/220 | -25...55 | IP65 | flat | silver | 5 | Ø12 | 220 | orange |
| GQ12F-D/Y/24 | -20...55 | IP67 | flat | silver | 5 | Ø12 | 24 | yellow |
| GQ12F-D/O/24 | -20...55 | IP67 | flat | silver | 5 | Ø12 | 24 | orange |
| GQ12F-D/B/24 | -20...55 | IP67 | flat | silver | 5 | Ø12 | 24 | blue |
| GQ12F-D/W/24 | -20...55 | IP67 | flat | silver | 5 | Ø12 | 24 | white |