+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GQ12F-D/B/12

Indicator: LED; flat; blue; 12VDC; Ø12mm; IP67; for soldering; brass


Manufacturer: ONPOW

Manufacturer part number:
GQ12F-D/B/12
TME Symbol:
GQ12F-D/B/12

Specification

Manufacturer
ONPOW
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
blue
Operating voltage
12V DC
Mounting hole dimensions
Ø12mm
IP rating
IP67
Leads
for soldering
Body material
brass
LED diameter
5mm
Body colour
silver
Panel thickness
1...10mm
Plating material
nickel
Operating temperature
-20...55°C
Dimensions
Gross weight12.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators ONPOW,
*
GQ12F-D/B/12
35 in TME stock
Net price for quantities from 1 pcs - 3.00 EURGross price for quantities from 1 pcs - 3.00 EUR
Net price for quantities from 10 pcs - 2.76 EURGross price for quantities from 10 pcs - 2.76 EUR
Net price for quantities from 40 pcs - 2.53 EURGross price for quantities from 40 pcs - 2.53 EUR
Net price for quantities from 120 pcs - 2.21 EURGross price for quantities from 120 pcs - 2.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs