+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Dip-Switches

(1 533)

DIP-switch is a type of electromechanical component – it is a miniature switch enclosed in a case (package) intended for installation directly onto a PCB.

What is a DIP-switch?

It is an element often used in electronics, but hardly ever visible for the operator or consumer; it is used for factory settings, calibrations, initial programming of industrial components and similar applications.

Design of electronic DIP-switches

Electronic DIP-switches are enclosed in cases resembling Dual In-Line packages (hence the DIP in their name) and are equipped with the same terminal leads. The difference is that currently, due to the progressing miniaturisation of electronic circuits, they are produced in 2.54mm and 1.27mm pitch variants, as well as variants for surface mounting (SMD).

These components can be used to close from 1 to 12 circuits, but in most cases the individual sections of the switch are independent of each other. If, for example, a constructor wants DIP-switch outputs to be connected to the same power rail after switching, this should be taken into account in the PCB design.

Regarding the mechanical structure, there are two types of DIP-switches: standard and piano ones. In a typical switch, sliders are placed in the upper part of the package – switching them involves movement that is parallel to the circuit. In certain variants, the sliders are cut to fit the body of the package and in this way prevent accidental switching (to change the settings, we need to use a tuner with a small tip). The “piano” DIP-switch features levers placed on the edge of the package, switched by way of moving them up and down (perpendicular to the PCB surface). This is a desirable solution in the case of switches located on the edge of the chip – as a DIP-switch can be operated without moving close to other electronic elements, for example, through a small slit in the device enclosure.

Applications and settings of electronic DIP-switches

The two main areas of application for DIP-switches are circuits requiring pre-setting and prototyping. In many industrial applications (sensors, controllers, etc.), devices require calibration or adjustment to the system requirements – the settings determine the sensor range or sensitivity, switching frequency etc. Because such operations are done only once (during installation), and an unqualified operator should not be able to change these parameters, the settings are set by using a covered-up DIP-switch component placed on a PCB. A similar solution is used in household appliances or audio/video devices, which can work in different areas of the globe, for example, with different parameters of the mains supply (50Hz/60Hz, 110V/220V, etc.). In this case, it is possible to produce universal circuits, which can be switched to an adequate operation mode depending on the target market.

In the case of prototyping, electronic DIP-switches are often used to simulate input signals, for example in microprocessor systems. Their advantages in this respect include a standard layout and pitch of leads (thanks to which they can be placed in breadboards), as well as their small size. It is important to note that these products are a comfortable alternative for pin headers connected with jumpers – that is why we can also find them in PC motherboards and service circuits used to test repaired devices.

Key DIP-switch parameters

Of course, the basic DIP-switch parameters include the number of sections, the mounting method (THT/SMD) and the number of stable positions (usually they are bistable elements, but there are models with 1 or 4 positions). Most of these products are characterised by good mechanical resistance (to vibrations), thermal resistance, and an IP rating which guarantees at least basic protection of the key parts from dust ingress. However, DIP-switches are not designed for frequent operations – they have very small pins (usually gold-plated) with a rated service life that rarely exceeds 2000 switching cycles. Some special variants of DIP-switches include low-profile components, models with an increased IP rating and those equipped with a self-cleaning mechanism.

Products: 1 533

Warehouse:

TME
External
All
Page 1
DS-02 | Switch: DIP-SWITCH; Poles number: 2; ON-OFF; 0.05A/12VDC; Pos: 2
Switch: DIP-SWITCH; Poles number: 2; ON-OFF; 0.05A/12VDC; Pos: 2
Manufacturer part number: DS-02
Manufacturer: NINIGI
Net price for quantities from 2 pcs - 0.42 EURGross price for quantities from 2 pcs - 0.42 EUR
Net price for quantities from 5 pcs - 0.37 EURGross price for quantities from 5 pcs - 0.37 EUR
Net price for quantities from 20 pcs - 0.34 EURGross price for quantities from 20 pcs - 0.34 EUR
Net price for quantities from 70 pcs - 0.28 EURGross price for quantities from 70 pcs - 0.28 EUR
Net price for quantities from 490 pcs - 0.19 EURGross price for quantities from 490 pcs - 0.19 EUR
10562 in TME stock
No. of pieces (Multiplicity: 1)
DS-04 | Switch: DIP-SWITCH; Poles number: 4; ON-OFF; 0.05A/12VDC; Pos: 2
Switch: DIP-SWITCH; Poles number: 4; ON-OFF; 0.05A/12VDC; Pos: 2
Manufacturer part number: DS-04
Manufacturer: NINIGI
Net price for quantities from 2 pcs - 0.65 EURGross price for quantities from 2 pcs - 0.65 EUR
Net price for quantities from 5 pcs - 0.57 EURGross price for quantities from 5 pcs - 0.57 EUR
Net price for quantities from 20 pcs - 0.51 EURGross price for quantities from 20 pcs - 0.51 EUR
Net price for quantities from 120 pcs - 0.42 EURGross price for quantities from 120 pcs - 0.42 EUR
Net price for quantities from 520 pcs - 0.28 EURGross price for quantities from 520 pcs - 0.28 EUR
Net price for quantities from 2800 pcs - 0.25 EURGross price for quantities from 2800 pcs - 0.25 EUR
9328 in TME stock
No. of pieces (Multiplicity: 1)
DS-08 | Switch: DIP-SWITCH; Poles number: 8; ON-OFF; 0.05A/12VDC; Pos: 2
Switch: DIP-SWITCH; Poles number: 8; ON-OFF; 0.05A/12VDC; Pos: 2
Manufacturer part number: DS-08
Manufacturer: NINIGI
Net price for quantities from 2 pcs - 0.85 EURGross price for quantities from 2 pcs - 0.85 EUR
Net price for quantities from 5 pcs - 0.78 EURGross price for quantities from 5 pcs - 0.78 EUR
Net price for quantities from 20 pcs - 0.64 EURGross price for quantities from 20 pcs - 0.64 EUR
Net price for quantities from 105 pcs - 0.58 EURGross price for quantities from 105 pcs - 0.58 EUR
Net price for quantities from 504 pcs - 0.37 EURGross price for quantities from 504 pcs - 0.37 EUR
2419 in TME stock
No. of pieces (Multiplicity: 1)
DS-03 | Switch: DIP-SWITCH; Poles number: 3; ON-OFF; 0.05A/12VDC; Pos: 2
Switch: DIP-SWITCH; Poles number: 3; ON-OFF; 0.05A/12VDC; Pos: 2
Manufacturer part number: DS-03
Manufacturer: NINIGI
Net price for quantities from 2 pcs - 0.58 EURGross price for quantities from 2 pcs - 0.58 EUR
Net price for quantities from 5 pcs - 0.53 EURGross price for quantities from 5 pcs - 0.53 EUR
Net price for quantities from 20 pcs - 0.45 EURGross price for quantities from 20 pcs - 0.45 EUR
Net price for quantities from 102 pcs - 0.39 EURGross price for quantities from 102 pcs - 0.39 EUR
Net price for quantities from 510 pcs - 0.26 EURGross price for quantities from 510 pcs - 0.26 EUR
2770 in TME stock
No. of pieces (Multiplicity: 1)
A6S-1104-H | Switch: DIP-SWITCH; Poles number: 1; ON-OFF; 0.025A/24VDC; Pos: 2
Switch: DIP-SWITCH; Poles number: 1; ON-OFF; 0.025A/24VDC; Pos: 2
Manufacturer part number: A6S-1104-H
Net price for quantities from 1 pcs - 1.16 EURGross price for quantities from 1 pcs - 1.16 EUR
Net price for quantities from 25 pcs - 1.02 EURGross price for quantities from 25 pcs - 1.02 EUR
Net price for quantities from 130 pcs - 0.80 EURGross price for quantities from 130 pcs - 0.80 EUR
Net price for quantities from 1040 pcs - 0.74 EURGross price for quantities from 1040 pcs - 0.74 EUR
7071 in TME stock
No. of pieces (Multiplicity: 1)
NDI-08H-V | Switch: DIP-SWITCH; Poles number: 8; ON-OFF; 0.1A/24VDC; Pos: 2; THT
Switch: DIP-SWITCH; Poles number: 8; ON-OFF; 0.1A/24VDC; Pos: 2; THT
Manufacturer part number: NDI-08H-V
Manufacturer: DIPTRONICS
Net price for quantities from 1 pcs - 1.00 EURGross price for quantities from 1 pcs - 1.00 EUR
Net price for quantities from 5 pcs - 0.81 EURGross price for quantities from 5 pcs - 0.81 EUR
Net price for quantities from 20 pcs - 0.76 EURGross price for quantities from 20 pcs - 0.76 EUR
Net price for quantities from 110 pcs - 0.66 EURGross price for quantities from 110 pcs - 0.66 EUR
Net price for quantities from 506 pcs - 0.58 EURGross price for quantities from 506 pcs - 0.58 EUR
4323 in TME stock
No. of pieces (Multiplicity: 1)
DS-05 | Switch: DIP-SWITCH; Poles number: 5; ON-OFF; 0.05A/12VDC; Pos: 2
Switch: DIP-SWITCH; Poles number: 5; ON-OFF; 0.05A/12VDC; Pos: 2
Manufacturer part number: DS-05
Manufacturer: NINIGI
Net price for quantities from 2 pcs - 0.76 EURGross price for quantities from 2 pcs - 0.76 EUR
Net price for quantities from 5 pcs - 0.69 EURGross price for quantities from 5 pcs - 0.69 EUR
Net price for quantities from 20 pcs - 0.56 EURGross price for quantities from 20 pcs - 0.56 EUR
Net price for quantities from 99 pcs - 0.51 EURGross price for quantities from 99 pcs - 0.51 EUR
Net price for quantities from 495 pcs - 0.33 EURGross price for quantities from 495 pcs - 0.33 EUR
0 in TME stock
No. of pieces (Multiplicity: 1)
EDG101S | Switch: DIP-SWITCH; Poles number: 1; ON-OFF; 0.025A/24VDC; Pos: 2/1
Switch: DIP-SWITCH; Poles number: 1; ON-OFF; 0.025A/24VDC; Pos: 2/1
Manufacturer part number: EDG101S
Manufacturer: ECE
Net price for quantities from 1 pcs - 0.72 EURGross price for quantities from 1 pcs - 0.72 EUR
Net price for quantities from 5 pcs - 0.62 EURGross price for quantities from 5 pcs - 0.62 EUR
Net price for quantities from 20 pcs - 0.52 EURGross price for quantities from 20 pcs - 0.52 EUR
Net price for quantities from 128 pcs - 0.41 EURGross price for quantities from 128 pcs - 0.41 EUR
Net price for quantities from 256 pcs - 0.37 EURGross price for quantities from 256 pcs - 0.37 EUR
Net price for quantities from 512 pcs - 0.35 EURGross price for quantities from 512 pcs - 0.35 EUR
5264 in TME stock
No. of pieces (Multiplicity: 1)
DM-04-V | Switch: DIP-SWITCH; Poles number: 4; ON-OFF; 0.1A/50VDC; Pos: 2; SMT
Switch: DIP-SWITCH; Poles number: 4; ON-OFF; 0.1A/50VDC; Pos: 2; SMT
Manufacturer part number: DM-04-V
Manufacturer: DIPTRONICS
Net price for quantities from 1 pcs - 0.84 EURGross price for quantities from 1 pcs - 0.84 EUR
Net price for quantities from 5 pcs - 0.68 EURGross price for quantities from 5 pcs - 0.68 EUR
Net price for quantities from 20 pcs - 0.62 EURGross price for quantities from 20 pcs - 0.62 EUR
Net price for quantities from 84 pcs - 0.58 EURGross price for quantities from 84 pcs - 0.58 EUR
Net price for quantities from 504 pcs - 0.52 EURGross price for quantities from 504 pcs - 0.52 EUR
1279 in TME stock
No. of pieces (Multiplicity: 1)
DM-08-V | Switch: DIP-SWITCH; Poles number: 8; ON-OFF; 0.1A/50VDC; Pos: 2; SMT
Switch: DIP-SWITCH; Poles number: 8; ON-OFF; 0.1A/50VDC; Pos: 2; SMT
Manufacturer part number: DM-08-V
Manufacturer: DIPTRONICS
Net price for quantities from 1 pcs - 1.13 EURGross price for quantities from 1 pcs - 1.13 EUR
Net price for quantities from 5 pcs - 0.92 EURGross price for quantities from 5 pcs - 0.92 EUR
Net price for quantities from 20 pcs - 0.80 EURGross price for quantities from 20 pcs - 0.80 EUR
Net price for quantities from 110 pcs - 0.77 EURGross price for quantities from 110 pcs - 0.77 EUR
Net price for quantities from 506 pcs - 0.69 EURGross price for quantities from 506 pcs - 0.69 EUR
2266 in TME stock
No. of pieces (Multiplicity: 1)
DS-06 | Switch: DIP-SWITCH; Poles number: 6; ON-OFF; 0.05A/12VDC; Pos: 2
Switch: DIP-SWITCH; Poles number: 6; ON-OFF; 0.05A/12VDC; Pos: 2
Manufacturer part number: DS-06
Manufacturer: NINIGI
Net price for quantities from 2 pcs - 0.84 EURGross price for quantities from 2 pcs - 0.84 EUR
Net price for quantities from 5 pcs - 0.73 EURGross price for quantities from 5 pcs - 0.73 EUR
Net price for quantities from 20 pcs - 0.66 EURGross price for quantities from 20 pcs - 0.66 EUR
Net price for quantities from 112 pcs - 0.54 EURGross price for quantities from 112 pcs - 0.54 EUR
Net price for quantities from 504 pcs - 0.35 EURGross price for quantities from 504 pcs - 0.35 EUR
3593 in TME stock
No. of pieces (Multiplicity: 1)
EDG104S | Switch: DIP-SWITCH; Poles number: 4; ON-OFF; 0.025A/24VDC; Pos: 2/4
Switch: DIP-SWITCH; Poles number: 4; ON-OFF; 0.025A/24VDC; Pos: 2/4
Manufacturer part number: EDG104S
Manufacturer: ECE
Net price for quantities from 1 pcs - 1.32 EURGross price for quantities from 1 pcs - 1.32 EUR
Net price for quantities from 5 pcs - 1.13 EURGross price for quantities from 5 pcs - 1.13 EUR
Net price for quantities from 20 pcs - 0.93 EURGross price for quantities from 20 pcs - 0.93 EUR
Net price for quantities from 88 pcs - 0.73 EURGross price for quantities from 88 pcs - 0.73 EUR
Net price for quantities from 484 pcs - 0.62 EURGross price for quantities from 484 pcs - 0.62 EUR
2327 in TME stock
No. of pieces (Multiplicity: 1)
DM-02-V | Switch: DIP-SWITCH; Poles number: 2; ON-OFF; 0.1A/50VDC; Pos: 2; SMT
Switch: DIP-SWITCH; Poles number: 2; ON-OFF; 0.1A/50VDC; Pos: 2; SMT
Manufacturer part number: DM-02-V
Manufacturer: DIPTRONICS
Net price for quantities from 1 pcs - 0.81 EURGross price for quantities from 1 pcs - 0.81 EUR
Net price for quantities from 5 pcs - 0.65 EURGross price for quantities from 5 pcs - 0.65 EUR
Net price for quantities from 20 pcs - 0.59 EURGross price for quantities from 20 pcs - 0.59 EUR
Net price for quantities from 76 pcs - 0.56 EURGross price for quantities from 76 pcs - 0.56 EUR
Net price for quantities from 532 pcs - 0.50 EURGross price for quantities from 532 pcs - 0.50 EUR
4277 in TME stock
No. of pieces (Multiplicity: 1)
ESD104LDZ | Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 0.025A/24VDC; Pos: 2/4
Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 0.025A/24VDC; Pos: 2/4
Manufacturer part number: ESD104LDZ
Manufacturer: ECE
Net price for quantities from 1 pcs - 0.97 EURGross price for quantities from 1 pcs - 0.97 EUR
Net price for quantities from 5 pcs - 0.77 EURGross price for quantities from 5 pcs - 0.77 EUR
Net price for quantities from 20 pcs - 0.70 EURGross price for quantities from 20 pcs - 0.70 EUR
Net price for quantities from 100 pcs - 0.65 EURGross price for quantities from 100 pcs - 0.65 EUR
Net price for quantities from 500 pcs - 0.62 EURGross price for quantities from 500 pcs - 0.62 EUR
9394 in TME stock
No. of pieces (Multiplicity: 1)
NDI-02H-V | Switch: DIP-SWITCH; Poles number: 2; ON-OFF; 0.1A/24VDC; Pos: 2; THT
Switch: DIP-SWITCH; Poles number: 2; ON-OFF; 0.1A/24VDC; Pos: 2; THT
Manufacturer part number: NDI-02H-V
Manufacturer: DIPTRONICS
Net price for quantities from 1 pcs - 0.70 EURGross price for quantities from 1 pcs - 0.70 EUR
Net price for quantities from 10 pcs - 0.56 EURGross price for quantities from 10 pcs - 0.56 EUR
Net price for quantities from 20 pcs - 0.51 EURGross price for quantities from 20 pcs - 0.51 EUR
Net price for quantities from 76 pcs - 0.46 EURGross price for quantities from 76 pcs - 0.46 EUR
Net price for quantities from 532 pcs - 0.40 EURGross price for quantities from 532 pcs - 0.40 EUR
5406 in TME stock
No. of pieces (Multiplicity: 1)
A6S-1101-H | Switch: DIP-SWITCH; Poles number: 1; ON-OFF; 0.025A/24VDC; Pos: 2
Switch: DIP-SWITCH; Poles number: 1; ON-OFF; 0.025A/24VDC; Pos: 2
Manufacturer part number: A6S-1101-H
Net price for quantities from 1 pcs - 1.45 EURGross price for quantities from 1 pcs - 1.45 EUR
Net price for quantities from 10 pcs - 1.34 EURGross price for quantities from 10 pcs - 1.34 EUR
Net price for quantities from 25 pcs - 1.19 EURGross price for quantities from 25 pcs - 1.19 EUR
Net price for quantities from 50 pcs - 1.02 EURGross price for quantities from 50 pcs - 1.02 EUR
Net price for quantities from 100 pcs - 0.87 EURGross price for quantities from 100 pcs - 0.87 EUR
Net price for quantities from 130 pcs - 0.81 EURGross price for quantities from 130 pcs - 0.81 EUR
Net price for quantities from 260 pcs - 0.77 EURGross price for quantities from 260 pcs - 0.77 EUR
2666 in TME stock
No. of pieces (Multiplicity: 1)
DP-02 | Switch: DIP-SWITCH; Poles number: 2; ON-OFF; 0.05A/12VDC; Pos: 2
Switch: DIP-SWITCH; Poles number: 2; ON-OFF; 0.05A/12VDC; Pos: 2
Manufacturer part number: DP-02
Manufacturer: NINIGI
Net price for quantities from 1 pcs - 0.99 EURGross price for quantities from 1 pcs - 0.99 EUR
Net price for quantities from 5 pcs - 0.77 EURGross price for quantities from 5 pcs - 0.77 EUR
Net price for quantities from 20 pcs - 0.60 EURGross price for quantities from 20 pcs - 0.60 EUR
Net price for quantities from 79 pcs - 0.54 EURGross price for quantities from 79 pcs - 0.54 EUR
Net price for quantities from 474 pcs - 0.51 EURGross price for quantities from 474 pcs - 0.51 EUR
5355 in TME stock
No. of pieces (Multiplicity: 1)
A6S-2102-H | Switch: DIP-SWITCH; Poles number: 2; ON-OFF; 0.025A/24VDC; Pos: 2
Switch: DIP-SWITCH; Poles number: 2; ON-OFF; 0.025A/24VDC; Pos: 2
Manufacturer part number: A6S-2102-H
Net price for quantities from 1 pcs - 1.47 EURGross price for quantities from 1 pcs - 1.47 EUR
Net price for quantities from 5 pcs - 1.38 EURGross price for quantities from 5 pcs - 1.38 EUR
Net price for quantities from 10 pcs - 1.29 EURGross price for quantities from 10 pcs - 1.29 EUR
Net price for quantities from 25 pcs - 1.13 EURGross price for quantities from 25 pcs - 1.13 EUR
Net price for quantities from 50 pcs - 0.97 EURGross price for quantities from 50 pcs - 0.97 EUR
Net price for quantities from 76 pcs - 0.90 EURGross price for quantities from 76 pcs - 0.90 EUR
Net price for quantities from 152 pcs - 0.81 EURGross price for quantities from 152 pcs - 0.81 EUR
Net price for quantities from 228 pcs - 0.80 EURGross price for quantities from 228 pcs - 0.80 EUR
1 in TME stock
No. of pieces (Multiplicity: 1)
TDD01H0SB1R | Switch: DIP-SWITCH; Poles number: 1; ON-OFF; 0.025A/24VDC; Pos: 2
Switch: DIP-SWITCH; Poles number: 1; ON-OFF; 0.025A/24VDC; Pos: 2
Manufacturer part number: TDD01H0SB1R
Manufacturer: C&K
Net price for quantities from 1 pcs - 2.34 EURGross price for quantities from 1 pcs - 2.34 EUR
Net price for quantities from 10 pcs - 1.96 EURGross price for quantities from 10 pcs - 1.96 EUR
Net price for quantities from 25 pcs - 1.84 EURGross price for quantities from 25 pcs - 1.84 EUR
Net price for quantities from 50 pcs - 1.76 EURGross price for quantities from 50 pcs - 1.76 EUR
Net price for quantities from 100 pcs - 1.67 EURGross price for quantities from 100 pcs - 1.67 EUR
Net price for quantities from 250 pcs - 1.54 EURGross price for quantities from 250 pcs - 1.54 EUR
Net price for quantities from 500 pcs - 1.48 EURGross price for quantities from 500 pcs - 1.48 EUR
Net price for quantities from 1000 pcs - 1.44 EURGross price for quantities from 1000 pcs - 1.44 EUR
1910 in TME stock
No. of pieces (Multiplicity: 1)
DHN-04F-T-V | Switch: DIP-SWITCH; Poles number: 4; ON-OFF; 0.1A/50VDC; Pos: 2; SMT
Switch: DIP-SWITCH; Poles number: 4; ON-OFF; 0.1A/50VDC; Pos: 2; SMT
Manufacturer part number: DHN-04F-T-V
Manufacturer: CANAL ELECTRONIC
Net price for quantities from 1 pcs - 1.57 EURGross price for quantities from 1 pcs - 1.57 EUR
Net price for quantities from 5 pcs - 1.44 EURGross price for quantities from 5 pcs - 1.44 EUR
Net price for quantities from 20 pcs - 1.18 EURGross price for quantities from 20 pcs - 1.18 EUR
Net price for quantities from 75 pcs - 1.03 EURGross price for quantities from 75 pcs - 1.03 EUR
Net price for quantities from 450 pcs - 0.87 EURGross price for quantities from 450 pcs - 0.87 EUR