+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EDG101S

Switch: DIP-SWITCH; Poles number: 1; ON-OFF; 0.025A/24VDC; Pos: 2/1


Manufacturer: ECE

Manufacturer part number:
EDG101S
TME Symbol:
EDG101S

Specification

Manufacturer
ECE
Type of switch
DIP-SWITCH
Poles number
1
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2/1
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
1GΩ
Switches features
raised actuator
Body dimensions
3.9x9.7x4.2mm
Contact plating
gold-plated
Manufacturer series
EDG
Row pitch
7.62mm
Contacts configuration
SPST
Mechanical durability
2000 cycles
Overall length
3.9mm
Flammability rating
UL94V-0
Terminals plating
gold-plated
Test voltage
0.5kV
Gross weight0.28 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches ECE,
See other products from this series.:
*
EDG101S
2805 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.72 USDGross price for quantities from 5 pcs - 0.72 USD
Net price for quantities from 20 pcs - 0.60 USDGross price for quantities from 20 pcs - 0.60 USD
Net price for quantities from 128 pcs - 0.48 USDGross price for quantities from 128 pcs - 0.48 USD
Net price for quantities from 256 pcs - 0.44 USDGross price for quantities from 256 pcs - 0.44 USD
Net price for quantities from 512 pcs - 0.41 USDGross price for quantities from 512 pcs - 0.41 USD
Packaging method by the manufacturer:Tube = 64 pcs