You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Dip-Switches; DC contacts rating @R:25mA / 24V DC

(1 003)

DIP-switch is a type of electromechanical component – it is a miniature switch enclosed in a case (package) intended for installation directly onto a PCB.

What is a DIP-switch?

It is an element often used in electronics, but hardly ever visible for the operator or consumer; it is used for factory settings, calibrations, initial programming of industrial components and similar applications.

Design of electronic DIP-switches

Electronic DIP-switches are enclosed in cases resembling Dual In-Line packages (hence the DIP in their name) and are equipped with the same terminal leads. The difference is that currently, due to the progressing miniaturisation of electronic circuits, they are produced in 2.54mm and 1.27mm pitch variants, as well as variants for surface mounting (SMD).

These components can be used to close from 1 to 12 circuits, but in most cases the individual sections of the switch are independent of each other. If, for example, a constructor wants DIP-switch outputs to be connected to the same power rail after switching, this should be taken into account in the PCB design.

Regarding the mechanical structure, there are two types of DIP-switches: standard and piano ones. In a typical switch, sliders are placed in the upper part of the package – switching them involves movement that is parallel to the circuit. In certain variants, the sliders are cut to fit the body of the package and in this way prevent accidental switching (to change the settings, we need to use a tuner with a small tip). The “piano” DIP-switch features levers placed on the edge of the package, switched by way of moving them up and down (perpendicular to the PCB surface). This is a desirable solution in the case of switches located on the edge of the chip – as a DIP-switch can be operated without moving close to other electronic elements, for example, through a small slit in the device enclosure.

Applications and settings of electronic DIP-switches

The two main areas of application for DIP-switches are circuits requiring pre-setting and prototyping. In many industrial applications (sensors, controllers, etc.), devices require calibration or adjustment to the system requirements – the settings determine the sensor range or sensitivity, switching frequency etc. Because such operations are done only once (during installation), and an unqualified operator should not be able to change these parameters, the settings are set by using a covered-up DIP-switch component placed on a PCB. A similar solution is used in household appliances or audio/video devices, which can work in different areas of the globe, for example, with different parameters of the mains supply (50Hz/60Hz, 110V/220V, etc.). In this case, it is possible to produce universal circuits, which can be switched to an adequate operation mode depending on the target market.

In the case of prototyping, electronic DIP-switches are often used to simulate input signals, for example in microprocessor systems. Their advantages in this respect include a standard layout and pitch of leads (thanks to which they can be placed in breadboards), as well as their small size. It is important to note that these products are a comfortable alternative for pin headers connected with jumpers – that is why we can also find them in PC motherboards and service circuits used to test repaired devices.

Key DIP-switch parameters

Of course, the basic DIP-switch parameters include the number of sections, the mounting method (THT/SMD) and the number of stable positions (usually they are bistable elements, but there are models with 1 or 4 positions). Most of these products are characterised by good mechanical resistance (to vibrations), thermal resistance, and an IP rating which guarantees at least basic protection of the key parts from dust ingress. However, DIP-switches are not designed for frequent operations – they have very small pins (usually gold-plated) with a rated service life that rarely exceeds 2000 switching cycles. Some special variants of DIP-switches include low-profile components, models with an increased IP rating and those equipped with a self-cleaning mechanism.

Manufacturer [1 003]
Type of switch [1 003]
Mounting [1 002]
Number of positions [1 003]
Operating temperature [1 003]
Terminal pitch [998]
Switching method [1 003]

DC contacts rating @R
25mA / 24V DC

Products: 1 003

Warehouse:

TME
External
All
Sorting
Best matches
Symbol of product
Symbol (sorting by availability)
Manufacturer part number
Price for the first quantity threshold
Price for the last quantity threshold
Warehouse stock
Actuator colour
Application
Body colour
Body dimensions
Body material
Button shape
Button shape
Contact material
Contact plating
Contact resistance
Contacts configuration
DC contacts rating @R
Electrical life
Flammability rating
Illumination
IP rating
Kind of package
Leads
Manufacturer
Manufacturer series
Max. contact resistance:
Mechanical durability
Min. insulation resistance
Mounting
Mounting hole diameter
Number of positions
Number of terminals
Operating Force
Operating temperature
Overall length
Poles number
Quantity in set/package
Row pitch
Soldering temperature
Stable positions number
Switches features
Switching method
Terminal pitch
Terminals material
Terminals plating
Test voltage
Type of switch
Ascending
Descending
Page 1
A6S-1104-H | Switch: DIP-SWITCH; Poles number: 1; ON-OFF; 0.025A/24VDC; Pos: 2
Switch: DIP-SWITCH; Poles number: 1; ON-OFF; 0.025A/24VDC; Pos: 2
Manufacturer part number: A6S-1104-H
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
EDG101S | Switch: DIP-SWITCH; Poles number: 1; ON-OFF; 0.025A/24VDC; Pos: 2/1
Switch: DIP-SWITCH; Poles number: 1; ON-OFF; 0.025A/24VDC; Pos: 2/1
Manufacturer part number: EDG101S
Manufacturer: ECE
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
A6S-2102-H | Switch: DIP-SWITCH; Poles number: 2; ON-OFF; 0.025A/24VDC; Pos: 2
Switch: DIP-SWITCH; Poles number: 2; ON-OFF; 0.025A/24VDC; Pos: 2
Manufacturer part number: A6S-2102-H
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
ESD104LDZ | Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 0.025A/24VDC; Pos: 2/4
Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 0.025A/24VDC; Pos: 2/4
Manufacturer part number: ESD104LDZ
Manufacturer: ECE
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
EDG108S | Switch: DIP-SWITCH; Poles number: 8; ON-OFF; 0.025A/24VDC; Pos: 2/8
Switch: DIP-SWITCH; Poles number: 8; ON-OFF; 0.025A/24VDC; Pos: 2/8
Manufacturer part number: EDG108S
Manufacturer: ECE
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
EDG104S | Switch: DIP-SWITCH; Poles number: 4; ON-OFF; 0.025A/24VDC; Pos: 2/4
Switch: DIP-SWITCH; Poles number: 4; ON-OFF; 0.025A/24VDC; Pos: 2/4
Manufacturer part number: EDG104S
Manufacturer: ECE
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
TDD01H0SB1R | Switch: DIP-SWITCH; Poles number: 1; ON-OFF; 0.025A/24VDC; Pos: 2
Switch: DIP-SWITCH; Poles number: 1; ON-OFF; 0.025A/24VDC; Pos: 2
Manufacturer part number: TDD01H0SB1R
Manufacturer: C&K
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
EDS108SZ | Switch: DIP-SWITCH; Poles number: 8; OFF-ON; 0.025A/24VDC; Pos: 2
Switch: DIP-SWITCH; Poles number: 8; OFF-ON; 0.025A/24VDC; Pos: 2
Manufacturer part number: EDS108SZ
Manufacturer: ECE
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
EDS102SZ | Switch: DIP-SWITCH; Poles number: 2; OFF-ON; 0.025A/24VDC; Pos: 2
Switch: DIP-SWITCH; Poles number: 2; OFF-ON; 0.025A/24VDC; Pos: 2
Manufacturer part number: EDS102SZ
Manufacturer: ECE
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
DS01C-254-S-04BE | Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 0.025A/24VDC; Pos: 2
Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 0.025A/24VDC; Pos: 2
Manufacturer part number: DS01C-254-S-04BE
Manufacturer: Same Sky
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
A6S-4104-H | Switch: DIP-SWITCH; Poles number: 4; ON-OFF; 0.025A/24VDC; Pos: 2
Switch: DIP-SWITCH; Poles number: 4; ON-OFF; 0.025A/24VDC; Pos: 2
Manufacturer part number: A6S-4104-H
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
A6S-1101-H | Switch: DIP-SWITCH; Poles number: 1; ON-OFF; 0.025A/24VDC; Pos: 2
Switch: DIP-SWITCH; Poles number: 1; ON-OFF; 0.025A/24VDC; Pos: 2
Manufacturer part number: A6S-1101-H
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
EDG102S | Switch: DIP-SWITCH; Poles number: 2; ON-OFF; 0.025A/24VDC; Pos: 2/2
Switch: DIP-SWITCH; Poles number: 2; ON-OFF; 0.025A/24VDC; Pos: 2/2
Manufacturer part number: EDG102S
Manufacturer: ECE
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
DS01C-254-L-04BE | Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 0.025A/24VDC; Pos: 2
Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 0.025A/24VDC; Pos: 2
Manufacturer part number: DS01C-254-L-04BE
Manufacturer: Same Sky
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
EDS104SZ | Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 0.025A/24VDC; Pos: 2
Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 0.025A/24VDC; Pos: 2
Manufacturer part number: EDS104SZ
Manufacturer: ECE
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
DS04-254-2-02BK-SMT-TR | Switch: DIP-SWITCH; Poles number: 2; OFF-ON; 0.025A/24VDC; Pos: 2
Switch: DIP-SWITCH; Poles number: 2; OFF-ON; 0.025A/24VDC; Pos: 2
Manufacturer part number: DS04-254-2-02BK-SMT-TR
Manufacturer: Same Sky
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
TDA08H0SB1R | Switch: DIP-SWITCH; Poles number: 8; OFF-ON; 0.025A/24VDC; Pos: 2
Switch: DIP-SWITCH; Poles number: 8; OFF-ON; 0.025A/24VDC; Pos: 2
Manufacturer part number: TDA08H0SB1R
Manufacturer: C&K
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
A6T-1104 | Switch: DIP-SWITCH; Poles number: 1; ON-OFF; 0.025A/24VDC; Pos: 2
Switch: DIP-SWITCH; Poles number: 1; ON-OFF; 0.025A/24VDC; Pos: 2
Manufacturer part number: A6T-1104
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
A6SN-4101 | Switch: DIP-SWITCH; Poles number: 4; ON-OFF; 0.025A/24VDC; Pos: 2
Switch: DIP-SWITCH; Poles number: 4; ON-OFF; 0.025A/24VDC; Pos: 2
Manufacturer part number: A6SN-4101
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
A6S-1102-H | Switch: DIP-SWITCH; Poles number: 1; ON-OFF; 0.025A/24VDC; Pos: 2
Switch: DIP-SWITCH; Poles number: 1; ON-OFF; 0.025A/24VDC; Pos: 2
Manufacturer part number: A6S-1102-H
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices