+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A6SN-4101

Switch: DIP-SWITCH; Poles number: 4; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6SN-4101
TME Symbol:
A6SN-4101

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
4
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-30...85°C
Terminal pitch
2.54mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Switches features
flat actuator
Body dimensions
12.1x7.5x4.55mm
Contact plating
gold-plated
Manufacturer series
A6SN
Row pitch
8.25mm
Electrical life
1000 cycles
Overall length
12.1mm
Body colour
black
IP rating
IP40
Gross weight0.538 g
Certificates
EAN code4547648827348
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6SN-4101
3350 in TME stock
Net price for quantities from 1 pcs - 1.62 EURGross price for quantities from 1 pcs - 1.62 EUR
Net price for quantities from 10 pcs - 1.39 EURGross price for quantities from 10 pcs - 1.39 EUR
Net price for quantities from 25 pcs - 1.26 EURGross price for quantities from 25 pcs - 1.26 EUR
Net price for quantities from 35 pcs - 1.20 EURGross price for quantities from 35 pcs - 1.20 EUR
Net price for quantities from 105 pcs - 1.03 EURGross price for quantities from 105 pcs - 1.03 EUR
Net price for quantities from 140 pcs - 0.99 EURGross price for quantities from 140 pcs - 0.99 EUR
Net price for quantities from 175 pcs - 0.95 EURGross price for quantities from 175 pcs - 0.95 EUR
Net price for quantities from 280 pcs - 0.89 EURGross price for quantities from 280 pcs - 0.89 EUR
Net price for quantities from 525 pcs - 0.80 EURGross price for quantities from 525 pcs - 0.80 EUR
Net price for quantities from 1015 pcs - 0.71 EURGross price for quantities from 1015 pcs - 0.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 35 pcs