INFINEON USB interfaces

Manufacturer
MountingSMD
Symbol IC Kind of ciruit Features Interface Data transmission Usup Case USB Transmission Operating temperature Package Kind of core Number of ports Number of inputs/outputs Memory
[Mbps] [V DC] [°C] [B]
CY7C65210-24LTXI USB interface USB controller - GPIO x9; I2C 12 1.71...5.5 QFN24 Full Speed -40...85 in-tray, tube - 1 - -
CY7C65210-24LTXIT USB interface USB controller - GPIO x9; I2C 12 1.71...5.5 QFN24 Full Speed -40...85 reel, tape - 1 - -
CY7C65210A-24LTXI USB interface USB controller - GPIO x11; I2C 12 1.71...5.5 QFN24 Full Speed -40...85 in-tray, tube - 1 - -
CY7C65210A-24LTXIT USB interface USB controller - GPIO x11; I2C 12 1.71...5.5 QFN24 Full Speed -40...85 reel, tape - 1 - -
CY7C65211-24LTXI USB controller USB controller USB HUB 8bit; GPIO; I2C; SPI; UART; USB 2.0 - 1.71...5.5 QFN24 - -40...85 - 8-bit - - -
CY7C65211-24LTXIT USB interface USB controller bridge GPIO x10; I2C; SPI; UART 12 1.71...5.5 QFN24 Full Speed -40...85 reel, tape - - - -
CY7C65211A-24LTXI USB interface USB controller bridge GPIO x10; I2C; SPI; UART 12 1.71...5.5 QFN24 Full Speed -40...85 in-tray, tube - - - -
CY7C65211A-24LTXIT USB interface USB controller bridge GPIO x10; I2C; SPI; UART 12 1.71...5.5 QFN24 Full Speed -40...85 reel, tape - - - -
CY7C65213-28PVXI USB interface USB controller bridge GPIO x8; UART 12 1.71...5.5 SSOP28 Full Speed -40...85 in-tray, tube - - - -
CY7C65213-28PVXIT USB interface USB controller bridge GPIO x8; UART 12 1.71...5.5 SSOP28 Full Speed -40...85 reel, tape - - - -
CY7C65213-32LTXI USB interface USB controller bridge GPIO x8; UART 12 1.71...5.5 QFN32 Full Speed -40...85 in-tray, tube - - - -
CY7C65213-32LTXIT USB interface USB controller bridge GPIO x8; UART 12 1.71...5.5 QFN32 Full Speed -40...85 reel, tape - - - -
CY7C65213A-28PVXI USB interface USB controller bridge GPIO x8; UART 12 1.71...5.5 SSOP28 Full Speed -40...85 in-tray, tube - - - -
CY7C65213A-28PVXIT USB interface USB controller bridge GPIO x8; UART 12 1.71...5.5 SSOP28 Full Speed -40...85 reel, tape - - - -
CY7C65213A-32LTXI USB interface USB controller bridge GPIO x8; UART 12 1.71...5.5 QFN32 Full Speed -40...85 in-tray, tube - - - -
CY7C65213A-32LTXIT USB interface USB controller bridge GPIO x8; UART 12 1.71...5.5 QFN32 Full Speed -40...85 reel, tape - - - -
CY7C652148-24LTXI USB interface USB controller bridge GPIO x6; SPI 12 1.71...5.5 QFN24 Full Speed -40...85 in-tray, tube - - - -
CY7C652148-24LTXIT USB interface USB controller bridge GPIO x6; SPI 12 1.71...5.5 QFN24 Full Speed -40...85 reel, tape - - - -
CY7C65214D-32LTXI USB interface USB controller bridge GPIO x8; SPI 12 1.71...5.5 QFN32 Full Speed -40...85 in-tray, tube - - - -
CY7C65215-32LTXI USB controller USB controller bridge GPIO x8; I2C; SPI; UART; USB 2.0 12 1.71...5.5 QFN32 Full Speed -40...85 in-tray, tube 8-bit - 21 500 FLASH
CY7C65215-32LTXIT USB interface USB controller bridge GPIO x17; I2C; SPI; UART 12 1.71...5.5 QFN32 Full Speed -40...85 reel, tape - - - -
CY7C65215A-32LTXI USB interface USB controller bridge GPIO x17; I2C; SPI; UART 12 1.71...5.5 QFN32 Full Speed -40...85 in-tray, tube - - - -
CY7C65215A-32LTXIT USB interface USB controller bridge GPIO x17; I2C; SPI; UART 12 1.71...5.5 QFN32 Full Speed -40...85 reel, tape - - - -
CY7C65216-24LTXI USB interface USB controller bridge GPIO x8; I2C 12 1.71...5.5 QFN24 Full Speed -40...85 in-tray, tube - - - -
CY7C65216-24LTXIT USB interface USB controller bridge GPIO x8; I2C 12 1.71...5.5 QFN24 Full Speed -40...85 reel, tape - - - -
CY7C65216D-32LTXI USB interface USB controller bridge GPIO x12; I2C 12 1.71...5.5 QFN32 Full Speed -40...85 in-tray, tube - - - -
CY7C65217-24LTXI USB interface USB controller - GPIO x7; I2C; UART 12 1.71...5.5 QFN24 Full Speed -40...85 in-tray, tube - 1 - -
CY7C65217-24LTXIT USB interface USB controller - GPIO x7; I2C; UART 12 1.71...5.5 QFN24 Full Speed -40...85 reel, tape - - - -
CY7C65217A-24LTXI USB interface USB controller - GPIO x9; I2C; UART 12 1.71...5.5 QFN24 Full Speed -40...85 in-tray, tube - 1 - -
CY7C65217A-24LTXIT USB interface USB controller - GPIO x9; I2C; UART 12 1.71...5.5 QFN24 Full Speed -40...85 reel, tape - - - -
CY7C65219-40LQXI USB interface USB controller - I2C; SPI; UART - 2.7...5.5 QFN40 Full Speed -40...85 in-tray, tube - - - -
CY7C65219-40LQXIT USB interface USB controller - I2C; SPI; UART - 2.7...5.5 QFN40 Full Speed -40...85 reel, tape - - - -
CY7C65223-24LTXI USB interface USB controller bridge GPIO x4; UART 12 1.71...5.5 QFN24 Full Speed -40...85 in-tray, tube - - - -
CY7C65223-24LTXIT USB interface USB controller bridge GPIO x4; UART 12 1.71...5.5 QFN24 Full Speed -40...85 reel, tape - - - -
CY7C65223D-32LTXI USB interface USB controller bridge GPIO x4; UART 12 1.71...5.5 QFN32 Full Speed -40...85 in-tray, tube 8-bit - - -
CY7C65223D-32LTXIT USB interface USB controller bridge GPIO x4; UART 12 1.71...5.5 QFN32 Full Speed -40...85 reel, tape 8-bit - - -
CY7C65632-48AXCT USB interface HUB controller - I2C; SPI - 3.15...3.6/4.75...5.25 TQFP48 - 0...70 reel, tape 8-bit - - -
CY7C65634-28LTXC USB interface HUB controller - I2C; SPI - 3.15...3.6/4.75...5.25 QFN28 - 0...70 in-tray, tube 8-bit - - -
CY7C65634-28LTXCT USB interface HUB controller - I2C; SPI - 3.15...3.6/4.75...5.25 QFN28 - 0...70 reel, tape 8-bit - - -
CY7C65634-48AXC USB interface HUB controller - I2C; SPI - 3.15...3.6/4.75...5.25 TQFP48 - 0...70 in-tray, tube 8-bit - - -
CY7C65634-48AXCT USB interface HUB controller - I2C; SPI - 3.15...3.6/4.75...5.25 TQFP48 - 0...70 reel, tape 8-bit - - -
CY7C65642-28LTXC USB interface HUB controller - I2C; SPI - 3.15...3.6/4.75...5.25 QFN28 Full Speed 0...70 in-tray, tube 8-bit - - -
CY7C65642-28LTXCT USB interface HUB controller - I2C; SPI - 3.15...3.6/4.75...5.25 QFN28 Full Speed 0...70 reel, tape 8-bit - - -