| Type of meter | infrared thermometer |
| Emissivity value | 0,1...1 |
| Non-contact temperature measuring range | -50...1000°C |
| Optical resolution | 30:1 |
| Body dimensions | 146x104x43mm |
| Weight without batteries | 163g |
| Display | LCD |
| Illumination | yes |
| Power supply | battery 6LR61 9V x2 |
| Features | two channel temperature measurement; settable MIN/MAX alarm thresholds; adjustable emissivity |
| Measurement | non-contact temeprature (IR) |
| Non-contact temperature measuring resolution | 0.1°C |
| Battery/ rechargeable battery | battery 6LR61 9V x2 |
| Non-contact temperature measuring accuracy | ±(1% + 1°C) |
| Symbol | Equipment |
|---|---|
| EX42512 | case |