+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42512

Infrared thermometer; LCD; -50÷1000°C; Accur.(IR): ±(1%+1°C)

Manufacturer: EXTECH

Manufacturer part number:
42512
TME Symbol:
EX42512

Specification

Manufacturer
EXTECH
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-50...1000°C
Non-contact temperature measuring accuracy
±(1% + 1°C)
Non-contact temperature measuring resolution
0.1°C
Optical resolution
30:1
Emissivity value
0,1...1
Measurement
non-contact temeprature (IR)
Body dimensions
146x104x43mm
Weight without batteries
163g
Standard equipment
case
Illumination
yes
Kind of measurement
continuous
Power supply
  • battery 6LR61 9V x2
Measuring instrument features
  • adjustable emissivity
  • settable MIN/MAX alarm thresholds
  • two channel temperature measurement
Battery/ rechargeable battery
  • battery 6LR61 9V x2
Gross weight350.3 g

WATCH VIDEO

See other products in this category: Pirometers EXTECH
*
42512
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.