| Manufacturer | SCHNEIDER ELECTRIC |
| Out. voltage | 3 x 400V AC |
| Manufacturer series | ATV340 |
| Mounting | for wall mounting |
| IP rating | IP20 |
| Number of inputs | 9 |
| Number of analog inputs | 2 |
| Number of analog outputs | 1 |
| Number of outputs | 5 |
| Input 1 properties | rotational speed setting with signal 0...10V, 4...20mA, 0...20mA |
| Output frequency | 0.1...599Hz |
| The programming method | keypad, PC |
| Electrical connection | screw terminals |
| Voltage output | 0...10V |
| Trade name | Altivar |
| Operating temperature | -15...50°C |
| Features | integrated EMC filter |
| Voltage between phases (for three phase system) | 3 x 380...480V AC |
| Type of automation module | vector inverter |
| Symbol | Max motor power | Cur. rat. |
|---|---|---|
| [kW] | [A] | |
| ATV340D11N4 | 11 | 24 |
| ATV340D11N4E | 11 | 24 |
| ATV340D15N4 | 15 | 32 |
| ATV340D15N4E | 15 | 32 |
| ATV340D18N4 | 18 | 39 |
| ATV340D18N4E | 18 | 39 |
| ATV340D22N4 | 22 | 46 |
| ATV340D22N4E | 22 | 46 |
| ATV340D30N4E | 30 | 61.5 |
| ATV340D37N4E | 37 | 74.5 |
| ATV340D45N4E | 45 | 88 |
| ATV340D55N4E | 55 | 106 |
| ATV340D75N4E | 75 | 145 |
| ATV340U07N4E | 0.75 | 2.2 |
| ATV340U15N4 | 1.5 | 4 |
| ATV340U15N4E | 1.5 | 4 |
| ATV340U22N4E | 2.2 | 5.6 |
| ATV340U30N4E | 3 | 7.2 |
| ATV340U40N4 | 4 | 9.3 |
| ATV340U40N4E | 4 | 9.3 |
| ATV340U55N4 | 5.5 | 12.7 |
| ATV340U55N4E | 5.5 | 12.7 |
| ATV340U75N4 | 7.5 | 16.5 |
| ATV340U75N4E | 7.5 | 16.5 |