+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATV340U07N4E

Automation module: vector inverter; 0.75kW; 3x400VAC; 0÷10V; IN: 9


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ATV340U07N4E
TME Symbol:
ATV340U07N4E

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
vector inverter
Max motor power
0.75kW
Inverter output voltage
3 x 400V AC
Voltage between phases (for three phase system)
3 x 380...480V AC
Input 1 properties
rotational speed setting with signal 0...10V, 4...20mA, 0...20mA
Voltage output
0...10V
Electrical connection
screw terminals
Mounting
for wall mounting
The programming method
keypad, PC
Number of inputs
9
Number of analog inputs
2
Operating temperature
-15...50°C
Output frequency
0.1...599Hz
Current rating
2.2A
Number of analog outputs
1
IP rating
IP20
Number of outputs
5
Manufacturer series
ATV340
Driver features
integrated EMC filter
Trade name
Altivar
Gross weight2.485 kg
Certificates
EAN code3606480966989
See other products in this category: Three Phase Inverters SCHNEIDER ELECTRIC,
See other products from this series.:
*
ATV340U07N4E
0 in TME stock
Net price for quantities from 1 pcs - 733.16 USDGross price for quantities from 1 pcs - 879.79 USD
Net price for quantities from 3 pcs - 680.79 USDGross price for quantities from 3 pcs - 816.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.