| Power [kW] |
|
|
|
| - 1.5 |
x |
|
|
| - 2 |
|
x |
|
| Enclosure material |
|
|
|
| - aluminium |
x |
x |
|
| Device dimensions [mm] |
295x260x130 |
440x250x137 |
- |
| Charge weight max. [kg] |
4 |
5.5 |
- |
| Max. PCB dimensions [mm] |
180x180 |
350x180 |
- |
| Tank dimensions [mm] |
235x205x13 |
- |
- |
| Applications |
|
|
|
| - for LA142201 soldering device |
|
|
x |
| - immersion soldering |
x |
x |
|
| Features |
|
|
|
| - special steel container for solder |
x |
x |
|
| - PCBs fixed on the movable soldering frame |
x |
x |
|
| - bath temperature is controlled within the range of 50°C to 300°C by means of bimetallic thermostate |
x |
x |
|
| Supply voltage [V AC] |
|
|
|
| - 230 |
x |
x |
|
| Connectors for the country |
|
|
|
| - Europe |
x |
x |
|
| Type of Soldering accessories |
for soldering and tinning |
for soldering and tinning |
soldering frame |