+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LA142201

For soldering and tinning; 1.5kW; Max.PCB dimensions: 180x180mm


Manufacturer: ISEL

Manufacturer part number:
LA142201
TME Symbol:
LA142201

Specification

Manufacturer
ISEL
Type of Soldering accessories
for soldering and tinning
Power
1.5kW
Max. PCB dimensions
180x180mm
Tank dimensions
235x205x13mm
Applications of soldering equipment
immersion soldering
Connectors for the country
Europe
Charge weight max.
4kg
Device dimensions
295x260x130mm
Enclosure material
aluminium
Supply voltage
  • 230V AC
Soldering equipment features
  • bath temperature is controlled within the range of 50°C to 300°C by means of bimetallic thermostate
  • PCBs fixed on the movable soldering frame
  • special steel container for solder
Gross weight9.7768 kg
Certificates
See other products in this category: Soldering pots & baths ISEL,
*
LA142201
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 838.92 EURGross price for quantities from 1 pcs - 838.92 EUR
Net price for quantities from 2 pcs - 798.97 EURGross price for quantities from 2 pcs - 798.97 EUR