| Manufacturer | OMRON |
| Controlled parameter | phase sequence, phase failure |
| Mounting | for DIN rail mounting |
| Leads | screw terminals |
| Power supply | from tested wiring system |
| Supply voltage | 3 x 200...480V AC |
| Kind of output 1 | SPDT |
| Contact actuation delay | 0.1s |
| Body dimensions | 17.5x80x74mm |
| Operating temperature | -20...60°C |
| IP rating | IP20 |
| Manufacturer series | K8DS-PH |
| Controlled parameter range | 3x 240V AC...480V AC |
| Type of automation module | voltage monitoring relay |
| Symbol | Product description |
|---|---|
| K8DS-PH1 | Voltage monitoring relay;phase sequence,phase failure;SPDT |