+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

K8DS-PH1

Monitoring relay; phase sequence,voltage,phase failure; SPDT


Manufacturer: OMRON

Manufacturer part number:
K8DS-PH1
TME Symbol:
K8DS-PH1

Specification

Manufacturer
OMRON
Type of automation module
monitoring relay
Controlled parameter
phase failure, phase sequence, voltage
Mounting
for DIN rail mounting
Manufacturer series
K8DS-PH
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
24V DC / 5A, 250V AC / 5A
Leads
screw terminals
Contact actuation delay
0.1s
IP rating
IP20
Body dimensions
17.5x80x74mm
Voltage between phases (for three phase system)
3 x 200...480V AC
Controlled parameter range
3x 240V AC...480V AC
Power supply
  • from tested wiring system
Gross weight70.19 g
Certificates
EAN code4548583402553
See other products in this category: Monitoring Relays OMRON,
See other products from this series.:
*
K8DS-PH1
140 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.94 GBPGross price for quantities from 1 pcs - 29.94 GBP
Net price for quantities from 5 pcs - 28.09 GBPGross price for quantities from 5 pcs - 28.09 GBP
Net price for quantities from 10 pcs - 26.07 GBPGross price for quantities from 10 pcs - 26.07 GBP