| Manufacturer | KEYSIGHT |
| Type of oscilloscope | mixed signal |
| Display | colour, LCD 8,5" |
| Sampling | 2Gsps |
| Vertical resolution | 8bit |
| Input coupling | AC, DC |
| Max. input voltage | 300V |
| Trigger modes | automatic, normal, single |
| Trigger coupling | AC, DC, lowpass, highpass |
| Interface | Ethernet; GPIB; RS232; USB |
| Body dimensions | 381x204x142mm |
| Output plug | D-Sub female socket; GPIB socket; RJ45 socket; USB A socket |
| Trigger | video signal, impulse width, rising-edge, falling-edge |
| Usup | 100...240V AC |
| Memory record length | 100kpts/ch |
| Display resolution | 800x480 |
| Connectors for the country | Europe |