+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: KEYSIGHT
Manufacturer | KEYSIGHT | |
Type of oscilloscope | mixed signal | |
Number of channels | 4 | |
Band | 70MHz | |
Sampling | 2Gsps | |
Memory record length | 100kpts/ch | |
Kind of display used | colour, LCD 8,5" | |
Trigger modes | automatic, normal, single | |
Trigger | falling-edge, impulse width, rising-edge, video signal | |
Time base | 5n...50s/div | |
Max. input voltage | 300V | |
Vertical resolution | 8bit | |
Input coupling | AC, DC | |
Trigger coupling | AC, DC, highpass, lowpass | |
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. | |
Manufacturer series | InfiniiVision 2000 X-SERIES MSO | |
Rise time | ≤5ns | |
Input impedance | 1MΩ/11pF | |
Input sensitivity | 1mV/div...5V/div | |
Body dimensions | 381x204x142mm | |
Display resolution | 800x480 | |
Connectors for the country | Europe |