Metal low ohm sensing chip resistors Walsin

Metal low ohm sensing chip resistors Walsin, WW06RR005FTL, WW06RR010FTL, WW08RR005FTL |EN|
Manufacturer
MountingSMD
Tolerance±1%
Symbol Type of resistor Operating temperature Kind of resistor Power Case (inch) Case (mm) Resist. Temp. coeff.
[°C] [W] [mΩ] [ppm/°C]
WW06RR005FTL power metal -55...155 sensing 0.3 0603 1608 5 100
WW06RR010FTL power metal -55...155 sensing 0.3 0603 1608 10 100
WW08RR005FTL power metal -55...155 sensing 0.5 0805 2012 5 100
WW08RR010FTL power metal -55...155 sensing 0.5 0805 2012 10 100
WW08DR020FTL power metal -55...155 sensing 0.5 0805 2012 20 100
WW08DR050FTL power metal -55...155 sensing 0.5 0805 2012 50 100
WW08XR180FTL thick film - - 0.125 0805 2012 180 -
WW12RR001FTL power metal -55...155 sensing 1 1206 3216 1 100
WW12RR003FTL power metal -55...155 sensing 1 1206 3216 3 100
WW12RR005FTL power metal -55...155 sensing 1 1206 3216 5 100
WW12RR007FTL power metal -55...155 sensing 1 1206 3216 7 100
WW12RR010FTL power metal -55...155 sensing 1 1206 3216 10 100
WW12RR015FTL power metal -55...155 sensing 1 1206 3216 15 100
WW12DR020FTL power metal -55...155 sensing 1 1206 3216 20 100
WW12NR020FTL power metal -55...155 sensing 1 1206 3216 20 70
WW12DR040FTL power metal -55...155 sensing 1 1206 3216 40 100
WW12WR100FTL thick film - - 0.25 1206 3216 100 -
WW12XR510JTL power metal -55...155 sensing 0.25 1206 3216 510 400
WW10PR100FTL power metal -55...155 sensing 0.5 1210 3225 100 200
WW10PR180FTL thick film - - 0.66 1210 3225 180 -
WW20NR005FTL power metal -55...155 sensing 1 2010 5025 5 75
WW20NR010FTL power metal -55...155 sensing 1 2010 5025 10 75
WW20NR020FTL power metal -55...155 sensing 1 2010 5025 20 75
WW25RR001FTL power metal -55...155 sensing 2 2512 6432 1 75
WW25QR002FTL power metal -55...155 sensing 1 2512 6432 2 100
WW25RR002FTL power metal -55...155 sensing 2 2512 6432 2 75
WW25MR003FTL power metal -55...155 sensing 1 2512 6432 3 100
WW25RR003FTL power metal -55...155 sensing 2 2512 6432 3 75
WW25QR005FTL power metal -55...155 sensing 1 2512 6432 5 100
WW25RR005FTL power metal -55...155 sensing 2 2512 6432 5 75
WW25NR010FTL power metal -55...155 sensing 2 2512 6432 10 75
WW25QR010FTL power metal -55...155 sensing 1 2512 6432 10 100
WW25RR010FTL power metal -55...155 sensing 2 2512 6432 10 75
WW25NR015FTL power metal -55...155 sensing 2 2512 6432 15 75
WW25NR020FTL power metal -55...155 sensing 2 2512 6432 20 75
WW25NR025FTL power metal -55...155 sensing 2 2512 6432 25 75