+1 500 000 produkter i udbud
7000 pakker om dagen
+300 000 kunder fra 150 lande
Kindly reach out to your market representative. Invite us to an online meeting.
Producent | WALSIN | |
Type af modstand | thick film | |
Resistans | 0,18Ω | |
Montering | SMD | |
Kapsling - tommer | 1210 | |
Kapsling - mm | 3225 | |
Effekt | 0,66W | |
Tolerans | ±1% |