| Manufacturer | KEYSIGHT |
| Type of meter | LCR meter |
| Kind of display used | LCD |
| Display parameters | (20000) |
| Resistance measuring range | 2Ω/20Ω/200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ/200MΩ |
| Capacitance measuring range | 20pF/200pF/2nF/20nF/200nF/2µF/20µF/200µF/2mF/20mF |
| Induct. measur. range | 20µH/200µH/2mH/20mH/200mH/2H/20H/200H/2kH |
| Tolerance | 1...5...10...20% |
| Related items | U1174A, U1780A, U1781A, U1782A, U5481A |
| Dimensions | 184x87x41mm |
| Power supply | battery 6F22 9V x1 |
| Interface | IrDA |
| Capacitance measuring accuracy | ±(0.5%+ 5 digit) |
| Inductance measuring accuracy | ±(0.7% + 5 digit) |
| Resistance measuring accuracy | ±(0.5%+5 digit) |