+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

U1732C

LCR meter; LCD; (20000); C accuracy: ±(0.5%+5digit); 184x87x41mm


Manufacturer: KEYSIGHT

Manufacturer part number:
U1732C
TME Symbol:
U1732C

Specification

Manufacturer
KEYSIGHT
Type of meter
LCR meter
Kind of display used
LCD
Display parameters
(20000)
Resistance measuring range
2Ω/20Ω/200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ/200MΩ
Capacitance measuring range
20pF/200pF/2nF/20nF/200nF/2µF/20µF/200µF/2mF/20mF
Capacitance measuring accuracy
±(0.5%+ 5 digit)
Inductance measuring accuracy
±(0.7% + 5 digit)
Resistance measuring accuracy
±(0.5%+5 digit)
Measurement frequency
100Hz/120Hz/1kHz/10kHz
Measurement
capacitance, inductance, resistance
Inductance measuring range
20µH/200µH/2mH/20mH/200mH/2H/20H/200H/2kH
Interface
IrDA
Tolerance
1...5...10...20%
Dimensions
184x87x41mm
Standard equipment
set of test leads with insulated clips
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Related items
U1174A, U1780A, U1781A, U1782A, U5481A
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • additional terminal for connecting the SMD tweezers
  • automatic or manual selection of measuring ranges
  • automatic power-off
  • calibration function
  • HOLD function
  • low battery indicator
  • MIN/MAX/MEDIUM function
  • selectable measuring accuracy
Gross weight512.7 g

WATCH VIDEO

See other products in this category: LCR Meter KEYSIGHT
*
U1732C
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.