| Manufacturer | ELESA+GANTER |
| Mounting element | knob |
| Body material | polyamide |
| Resistance to | most of acids, most of oils, most of solvents |
| Features | knurled |
| Boss material | brass |
| Symbol | Diameter | Internal thread | Thread len. | Height |
|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||
| BT.16B-M3 | 16 | M3 | 6 | 13 |
| BT.16B-M4 | 16 | M4 | 6 | 13 |
| BT.16B-M5 | 16 | M5 | 6 | 13 |
| BT.20B-M5 | 20 | M5 | 6 | 16 |
| BT.20B-M6 | 20 | M6 | 6 | 16 |
| BT.25B-M5 | 25 | M5 | 6 | 19 |
| BT.25B-M6 | 25 | M6 | 8 | 19 |
| BT.32B-M8 | 32 | M8 | 10 | 22 |
| BT.40B-M10 | 40 | M10 | 13 | 27 |
| BT.50B-M10 | 50 | M10 | 13 | 28.5 |