+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6322

Knob; Ø: 16mm; Int.thread: M5; 6mm; H: 13mm; polyamide; brass; knurled


Manufacturer: ELESA+GANTER

Manufacturer part number:
6322
TME Symbol:
BT.16B-M5

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
16mm
Internal thread
M5
Thread length
6mm
Height
13mm
Body material
polyamide
Boss material
brass
Resistance to
most of acids, most of oils, most of solvents
Mechanical elements features
knurled
Gross weight2.96 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
6322
133 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.15 EURGross price for quantities from 1 pcs - 1.15 EUR
Net price for quantities from 5 pcs - 1.02 EURGross price for quantities from 5 pcs - 1.02 EUR
Net price for quantities from 10 pcs - 0.87 EURGross price for quantities from 10 pcs - 0.87 EUR
Packaging method by the manufacturer:Bag = 10 pcs