| Manufacturer | LOVATO ELECTRIC |
| Symbol | Control accessories | Features | Length | Operating temperature | Related items | Body mat. | Thread |
|---|---|---|---|---|---|---|---|
| [mm] | [°C] | ||||||
| 11SN1 | sensor for fluid level controllers | single pole probe | 100 | max. 60 | - | stainless steel | - |
| 31SCM04 | sensor for fluid level controllers | single pole probe | 43 | max. 100 | - | stainless steel | 3/8" |
| 31SCM50 | sensor for fluid level controllers | single pole probe | 500 | max. 100 | - | stainless steel | 3/8" |
| 31SCM100 | sensor for fluid level controllers | single pole probe | 1000 | max. 100 | - | stainless steel | 3/8" |
| 31CGL1253 | sensor for fluid level controllers | single pole probe | 327 | max. 180 | - | stainless steel | 3/8" |
| 31CGL1255 | sensor for fluid level controllers | single pole probe | 500 | max. 180 | - | stainless steel | 3/8" |
| 31CGL1257 | sensor for fluid level controllers | single pole probe | 700 | max. 180 | - | stainless steel | 3/8" |
| 31PS31 | sensor for fluid level controllers | electrode holder, complete with three stainless steel probes | 300 | max. 70 | - | stainless steel | 1/2" |
| 31ASTA460MM4 | electrode | - | 460 | max. 70 | 31SCM04, 31SCM100, 31SCM50 | stainless steel | M4 |
| 31ASTA460MM6 | electrode | - | 460 | max. 70 | 31SCM04, 31SCM100, 31SCM50 | stainless steel | M6 |
| 31ASTA960MM4 | electrode | - | 960 | max. 70 | 31SCM04, 31SCM100, 31SCM50 | stainless steel | M4 |
| 31ASTA960MM6 | electrode | - | 960 | max. 70 | 31SCM04, 31SCM100, 31SCM50 | stainless steel | M6 |
| 31PS3S | electrode holder | - | - | max. 100 | - | thermoset resin | 2" |