| Material | metal |
| IP rating | IP68 |
| Connector accessories | gland |
| Symbol | Gland | Øext. cable |
|---|---|---|
| [mm] | ||
| 19000005080 | M20 | 5...9 |
| 19000005081 | M20 | 5...12 |
| 19000005082 | M20 | 6...12 |
| 19000005084 | M20 | 10...14 |
| 19000005090 | M25 | 9...16 |
| 19000005091 | M25 | 9...18 |
| 19000005092 | M25 | 13...18 |
| 19000005094 | M32 | 13...20 |
| 19000005095 | M32 | 13...25 |
| 19000005096 | M32 | 18...25 |
| 19000005097 | M40 | 20...26 |
| 19000005098 | M40 | 22...32 |
| 19000005099 | M40 | 20...32 |
| 19000005086 | M50 | 32...38 |
| Symbol | Manufacturer |
|---|---|
| 19000005080 | HARTING |
| 19000005081 | HARTING |
| 19000005082 | HARTING |
| 19000005084 | HARTING |
| 19000005090 | HARTING |
| 19000005091 | HARTING |
| 19000005092 | HARTING |
| 19000005094 | HARTING |
| 19000005095 | HARTING |
| 19000005096 | HARTING |
| 19000005097 | HARTING |
| 19000005098 | HARTING |
| 19000005099 | HARTING |
| 19000005086 | HARTING |