You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19000005094 HARTING - Gland

Gland; IP68; metal; M32; 13÷20mm; Han CGM-M M32x1,5 D.13-20mm

Manufacturer part number:
19000005094

TME Symbol:
19000005094

HARTING - logo

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP68
Material
metal
Gland thread
M32
Cable external diameter
13...20mm
Engineering PN
Han CGM-M M32x1,5 D.13-20mm
Gross weight108.2 g
EAN code5713140123809

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
19000005094
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 10 pcs