Meter: light meter; white LED; EXTECH

Meter: light meter; white LED; EXTECH, LT40, LT45, LT45-NISTL |EN|
Type of meterlight meter
DisplayLCD
Display parameters(4000)
Sampling2,5x/s
Measuring range40/400/4k/40kFc, 400/4k/40k/400klx
Measurement accuracy3%
Measuring resolution0,01Fc @ 0...99,9Fc, 0,1lux
Kind of measured light:
  • white LED
  • red LED (LT45)
  • blue LED (LT45)
  • purple LED (LT45)
  • green LED (LT45)
  • yellow LED (LT45)
  • standard
Equipment:
  • case
Features:
  • autoranging
  • automatic power-off
  • HOLD function
  • MIN/MAX/MEDIUM function
  • cosine and colour correction
  • measurement of colour LED (LT45)
  • low battery indicator
  • overflow indicator

Symbol Power supply Dimensions Battery/ rechargeable battery
[mm]
LT40 battery LR03 AAA 1,5V x2 133x48x23 battery LR03 AAA 1,5V x2
LT45 battery 6LR61 9V x1 130x55x38 battery 6LR61 9V x1