+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LT45

Light meter; 40/400/4k/40kFc,400/4k/40k/400klx; 3%; 2,5x/s


Manufacturer: EXTECH

Manufacturer part number:
LT45
TME Symbol:
LT45

Specification

Manufacturer
EXTECH
Type of meter
light meter
Kind of display used
LCD
Display parameters
(4000)
Measuring range
40/400/4k/40kFc, 400/4k/40k/400klx
Measurement accuracy
3%
Measuring resolution
0,1lux, 0,01Fc @ 0...99,9Fc
Kind of measured light
blue LED, green LED, purple LED, red LED, standard, white LED, yellow LED
Sampling
2,5x/s
Dimensions
130x55x38mm
Standard equipment
case
Measurement memory
99
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • automatic power-off
  • autoranging
  • cosine and colour correction
  • HOLD function
  • low battery indicator
  • measurement of colour LED
  • MIN/MAX/MEDIUM function
  • overflow indicator
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight478.25 g

WATCH VIDEO

See other products in this category: Luxmeters EXTECH
*
LT45
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.