| Type of meter | UV |
| Display | LCD |
| Illumination | yes |
| Kind of measured light | UVA (280-390nm), UVC (240-280nm) |
| Measuring range | 2/20mW/cm2 |
| Temperature measuring range (with K-type thermocouple) | -100...1300°C |
| Temperature measuring range (with J-type thermocouple) | -100...1100°C |
| Dimensions | 182x73x47.5mm |
| Battery/ rechargeable battery | battery LR6 AA 1,5V x6 |
| Power supply | battery LR6 AA 1,5V x6 |
| Interface | RS232; SD |
| Symbol | Product description |
|---|---|
| SDL470 | UV;-100÷1300°C;-100÷1100°C;2/20mW/cm2;RS232,SD;182x73x47.5mm |