+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDL470

UV; -100÷1300°C; -100÷1100°C; 2/20mW/cm2; RS232,SD; 182x73x47.5mm


Manufacturer: EXTECH

Manufacturer part number:
SDL470
TME Symbol:
SDL470

Specification

Manufacturer
EXTECH
Type of meter
UV
Kind of display used
LCD
Temperature measuring range (with K-type thermocouple)
-100...1300°C
Temperature measuring range (with J-type thermocouple)
-100...1100°C
Measuring range
2/20mW/cm2
Kind of measured light
UVA (280-390nm), UVC (240-280nm)
Dimensions
182x73x47.5mm
Illumination
yes
Interface
  • RS232
  • SD
Power supply
  • battery LR6 AA 1,5V x6
Standard equipment
  • hard case
  • power supply
  • SD memory card
  • UVA light sensor
  • UVC light sensor
Measuring instrument features
  • datalogging
  • HOLD function
  • MIN/MAX function
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x6
Gross weight2.1204 kg

WATCH VIDEO

See other products in this category: Luxmeters EXTECH
*
SDL470
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.