| Manufacturer | BITNER |
| Type of wire | microphone cable |
| Shield structure | braid made of copper wires |
| Kind of core | Cu |
| Core | stranded |
| Operating temperature | -30...70°C |
| Insulation colour | black |
| Core marking | coloured |
| Earth core | none |
| CPR standard | no classification |
| Wire insulation material | PVC |
| Kind of material | no flame propagation, flame retardant |
| Number of cores | 2 |
| Øext. cable | 4.5mm |
| Core section | 0.23mm2 |
| Application | indoor |
| Symbol | Product description |
|---|---|
| BITNER-LP0261 | Wire:microphone cable;BiTsound®;2x0.23mm2;black;Cu;-30÷70°C |