+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LP0261

Wire: microphone cable; BiTsound®; 2x0.23mm2; black; Cu; -30÷70°C


Manufacturer: BITNER

Manufacturer part number:
LP0261
TME Symbol:
BITNER-LP0261

Specification

Manufacturer
BITNER
Type of wire
microphone cable
Manufacturer series
BiTsound®
Cable structure
2x0.23mm2
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Core section
0.23mm2
Operating temperature
-30...70°C
Shield structure
braid made of copper wires
Wire insulation material
PVC
Number of cores
2
CPR standard
no classification
Cable external diameter
4.5mm
Core marking
coloured
Earth core
none
Cable application
indoor
Kind of material
flame retardant, no flame propagation
Gross weight30.057 g
Certificates
See other products in this category: Microphone Cables BITNER,
See other products from this series.:
*
LP0261
193 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.04 GBPGross price for quantities from 1 m - 1.04 GBP
Net price for quantities from 25 m - 0.90 GBPGross price for quantities from 25 m - 0.90 GBP
Net price for quantities from 50 m - 0.80 GBPGross price for quantities from 50 m - 0.80 GBP
Net price for quantities from 100 m - 0.70 GBPGross price for quantities from 100 m - 0.70 GBP